Part Details for AT40K40AL-1BQI by Atmel Corporation
Results Overview of AT40K40AL-1BQI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT40K40AL-1BQI Information
AT40K40AL-1BQI by Atmel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AT40K40AL-1BQI
AT40K40AL-1BQI CAD Models
AT40K40AL-1BQI Part Data Attributes
|
AT40K40AL-1BQI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40K40AL-1BQI
Atmel Corporation
Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 2304-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 50000 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2304 | |
Number of Equivalent Gates | 40000 | |
Number of Inputs | 114 | |
Number of Logic Cells | 2304 | |
Number of Outputs | 114 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2304 CLBS, 40000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for AT40K40AL-1BQI
This table gives cross-reference parts and alternative options found for AT40K40AL-1BQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K40AL-1BQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT40K40AL-1BQU | Atmel Corporation | Check for Price | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 2304-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K40AL-1BQI vs AT40K40AL-1BQU |
AT40K40AL-1BQJ | Atmel Corporation | Check for Price | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K40AL-1BQI vs AT40K40AL-1BQJ |
AT40K40AL-1BQC | Atmel Corporation | Check for Price | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 2304-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K40AL-1BQI vs AT40K40AL-1BQC |
AT40K40AL-1EQJ | Atmel Corporation | Check for Price | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PQFP240, 32 X 32 MM, PLASTIC, MS-029GA, QFP-240 | AT40K40AL-1BQI vs AT40K40AL-1EQJ |
AT40K40AL-1DQU | Atmel Corporation | Check for Price | Field Programmable Gate Array | AT40K40AL-1BQI vs AT40K40AL-1DQU |
AT40K40AL-1DQL | Atmel Corporation | Check for Price | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PQFP208, 28 X 28 MM, PLASTIC, MS-129FA-1, QFP-208 | AT40K40AL-1BQI vs AT40K40AL-1DQL |
AT40K40AL-1BGI | Atmel Corporation | Check for Price | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 2304-Cell, CMOS, PBGA352, 35 X 35 MM, 1.27 MM PITCH, MO-192BAR-2, SBGA-352 | AT40K40AL-1BQI vs AT40K40AL-1BGI |
AT40K40AL-1DQJ | Atmel Corporation | Check for Price | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PQFP208, 28 X 28 MM, PLASTIC, MS-129FA-1, QFP-208 | AT40K40AL-1BQI vs AT40K40AL-1DQJ |
AT40K40AL-1EQI | Atmel Corporation | Check for Price | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 2304-Cell, CMOS, PQFP240, 32 X 32 MM, PLASTIC, MS-029GA, QFP-240 | AT40K40AL-1BQI vs AT40K40AL-1EQI |
AT40K40AL-1DQC | Atmel Corporation | Check for Price | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 2304-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, MS-129FA-1, QFP-208 | AT40K40AL-1BQI vs AT40K40AL-1DQC |