Part Details for AT40K20-2BQJ by Microchip Technology Inc
Results Overview of AT40K20-2BQJ by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT40K20-2BQJ Information
AT40K20-2BQJ by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AT40K20-2BQJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2097
|
Newark | Fpga,20K Gate,2Ns,144 Pin-Lqfp, ind Temp 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip AT40K20-2BQJ RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1900 / $47.9800 | Buy Now |
DISTI #
AT40K20-2BQJ-ND
|
DigiKey | IC FPGA 114 I/O 144LQFP Min Qty: 60 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.5103 | Buy Now |
DISTI #
AT40K20-2BQJ
|
Avnet Americas | FPGA, 20K - 30K GATE, 5V - FPGA,20K GATE,2NS,144 PIN-LQFP,IN - Trays (Alt: AT40K20-2BQJ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$44.6005 / $47.6500 | Buy Now |
DISTI #
556-AT40K20-2BQJ
|
Mouser Electronics | FPGA - Field Programmable Gate Array FPGA, 20K - 30K GATE 5V 20K GATE,144 pin RoHS: Compliant | 0 |
|
$47.6500 / $54.4600 | Order Now |
DISTI #
AT40K20-2BQJ
|
Microchip Technology Inc | FPGA,20K GATE,2NS,144 pin-LQFP,IND TEMP, LQFP, Projected EOL: 2025-12-22 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.3200 / $99.1100 | Buy Now |
|
NAC | FPGA,20K GATE,2NS,144 pin-LQFP,IND TEMP - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$46.4900 / $54.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.3200 / $99.1100 | Buy Now |
Part Details for AT40K20-2BQJ
AT40K20-2BQJ CAD Models
AT40K20-2BQJ Part Data Attributes
|
AT40K20-2BQJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT40K20-2BQJ
Microchip Technology Inc
IC FPGA 114 I/O 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 256 | |
Number of Logic Cells | 1024 | |
Number of Outputs | 256 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for AT40K20-2BQJ
This table gives cross-reference parts and alternative options found for AT40K20-2BQJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K20-2BQJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT40K20-2BQC | Atmel Corporation | Check for Price | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, 1024-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | AT40K20-2BQJ vs AT40K20-2BQC |
AT40K20-2BQJ Frequently Asked Questions (FAQ)
-
The AT40K20-2BQJ can operate at a maximum clock frequency of 20 MHz.
-
The AT40K20-2BQJ has 128 KB of flash memory.
-
Yes, the AT40K20-2BQJ is rated for operation in the industrial temperature range of -40°C to +85°C.
-
No, the AT40K20-2BQJ does not have built-in USB support. However, it can be used with external USB controllers.
-
The power consumption of the AT40K20-2BQJ in sleep mode is typically around 1.5 μA.