Part Details for AT40K20-2BQJ by Atmel Corporation
Results Overview of AT40K20-2BQJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT40K20-2BQJ Information
AT40K20-2BQJ by Atmel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AT40K20-2BQJ
AT40K20-2BQJ CAD Models
AT40K20-2BQJ Part Data Attributes
|
AT40K20-2BQJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40K20-2BQJ
Atmel Corporation
Field Programmable Gate Array, 1024 CLBs, 20000 Gates, 1024-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BFB, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BFB, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 30000 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1024 | |
Number of Equivalent Gates | 20000 | |
Number of Inputs | 256 | |
Number of Logic Cells | 1024 | |
Number of Outputs | 256 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1024 CLBS, 20000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm |
Alternate Parts for AT40K20-2BQJ
This table gives cross-reference parts and alternative options found for AT40K20-2BQJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K20-2BQJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT40K10LV-3BQI | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | AT40K20-2BQJ vs AT40K10LV-3BQI |
AT40K05LV-3BQI | Atmel Corporation | Check for Price | Field Programmable Gate Array, 256 CLBs, 5000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | AT40K20-2BQJ vs AT40K05LV-3BQI |
AT40K20-2FQJ | Atmel Corporation | Check for Price | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP304, PLASTIC, QFP-304 | AT40K20-2BQJ vs AT40K20-2FQJ |
AT40K20-2DQL | Atmel Corporation | Check for Price | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | AT40K20-2BQJ vs AT40K20-2DQL |