Part Details for AT40K10AL-1BQU by Microchip Technology Inc
Results Overview of AT40K10AL-1BQU by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT40K10AL-1BQU Information
AT40K10AL-1BQU by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AT40K10AL-1BQU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4641
|
Newark | 1Ns, 144 Lqfp, Ind Temp, Green 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip AT40K10AL-1BQU RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8700 / $20.6400 | Buy Now |
DISTI #
AT40K10AL-1BQU-ND
|
DigiKey | IC FPGA 114 I/O 144LQFP Min Qty: 60 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.2802 | Buy Now |
DISTI #
AT40K10AL-1BQU
|
Avnet Americas | FPGA AT40KAL Family 20K Gates 576 Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin LQFP - Trays (Alt: AT40K10AL-1BQU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$19.1763 / $20.4875 | Buy Now |
DISTI #
556-AT40K10AL-1BQU
|
Mouser Electronics | FPGA - Field Programmable Gate Array 10K - 20K GATE 3.3V - 1NS RoHS: Compliant | 0 |
|
$20.4800 / $21.2800 | Order Now |
DISTI #
AT40K10AL-1BQU
|
Microchip Technology Inc | 1NS, 144 LQFP, IND TEMP, GREEN, LQFP, Projected EOL: 2039-02-03 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Tray |
1320 Alternates Available |
|
$16.8900 / $23.4200 | Buy Now |
|
Onlinecomponents.com | FPGA AT40K Family 20K Gates 576 Cells 100MHz 0.35um Technology 3.3V 144-Pin LQFP Tray RoHS: Compliant | 1320 Factory Stock |
|
$22.4900 / $32.7800 | Buy Now |
|
NAC | 1NS, 144 LQFP, IND TEMP, GREEN - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$19.9900 / $23.4100 | Buy Now |
DISTI #
AT40K10AL-1BQU
|
EBV Elektronik | FPGA AT40KAL Family 20K Gates 576 Cells 100MHz 035um CMOS Technology 33V 144Pin LQFP (Alt: AT40K10AL-1BQU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | FPGA AT40K Family 20K Gates 576 Cells 100MHz 0.35um Technology 3.3V 144-Pin LQFP Tray RoHS: Compliant | 1320 Factory Stock |
|
$22.4900 / $32.7800 | Buy Now |
Part Details for AT40K10AL-1BQU
AT40K10AL-1BQU CAD Models
AT40K10AL-1BQU Part Data Attributes
|
AT40K10AL-1BQU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT40K10AL-1BQU
Microchip Technology Inc
IC FPGA 114 I/O 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MAXIMUM USABLE GATES 50000 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of CLBs | 2304 | |
Number of Equivalent Gates | 40000 | |
Number of Inputs | 192 | |
Number of Logic Cells | 576 | |
Number of Outputs | 192 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2304 CLBS, 40000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for AT40K10AL-1BQU
This table gives cross-reference parts and alternative options found for AT40K10AL-1BQU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K10AL-1BQU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT40K10AL-1BQI | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K10AL-1BQU vs AT40K10AL-1BQI |
AT40K10AL-1BQL | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K10AL-1BQU vs AT40K10AL-1BQL |
XCS30XL-3TQ144C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AT40K10AL-1BQU vs XCS30XL-3TQ144C |
AT40K10-W | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS | AT40K10AL-1BQU vs AT40K10-W |
XCS30XL-4TQG144I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 1368-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AT40K10AL-1BQU vs XCS30XL-4TQG144I |
XCS30XL-3TQG144I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, PQFP144, PLASTIC, TQFP-144 | AT40K10AL-1BQU vs XCS30XL-3TQG144I |
AT40K10AL-1BQC | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K10AL-1BQU vs AT40K10AL-1BQC |
XCS30XL-4TQ144I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 576-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AT40K10AL-1BQU vs XCS30XL-4TQ144I |
AT40K10-W | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, DIE | AT40K10AL-1BQU vs AT40K10-W |
XCS30XL-5TQG144C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 250MHz, 1368-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AT40K10AL-1BQU vs XCS30XL-5TQG144C |
AT40K10AL-1BQU Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AT40K10AL-1BQU is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate storage temperatures between -65°C and +150°C.
-
To configure the AT40K10AL-1BQU for low-power operation, you can use the Power-Down Mode (PD) or the Idle Mode (IDLE). In PD mode, the device consumes minimal power, while in IDLE mode, the CPU clock is stopped, but the peripherals remain active. You can also use the Clock Prescaler to reduce the clock frequency and lower power consumption.
-
The AT40K10AL-1BQU supports a maximum clock frequency of 40 MHz, as specified in the datasheet. However, it's essential to ensure that the clock frequency is within the recommended operating range to maintain device reliability and performance.
-
The AT40K10AL-1BQU has a built-in Watchdog Timer (WDT) that can be enabled and configured using the WDTCSR register. You can set the WDT timeout period, enable or disable the WDT, and configure the WDT reset mode using the WDTCSR register.
-
The JTAG (Joint Test Action Group) interface on the AT40K10AL-1BQU is used for debugging, testing, and programming the device. It allows you to access the device's internal registers, memory, and peripherals using a JTAG debugger or programmer.