-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC FPGA 161 I/O 208QFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT40K10-2DQU by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6469
|
Newark | Fpga, 10K Gate, 2Ns, 208 Pin- Pqfp, Ind 208 Pqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip AT40K10-2DQU RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3500 / $34.8600 | Buy Now |
DISTI #
AT40K10-2DQU-ND
|
DigiKey | IC FPGA 161 I/O 208QFP Min Qty: 24 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.1200 | Buy Now |
DISTI #
AT40K10-2DQU
|
Avnet Americas | FPGA AT40K Family 20K Gates 576 Cells 0.6um Technology 5V 208-Pin PQFP Tray - Trays (Alt: AT40K10-2DQU) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$31.2156 / $33.3500 | Buy Now |
DISTI #
556-AT40K10-2DQU
|
Mouser Electronics | FPGA - Field Programmable Gate Array 10K Gate 2NS RoHS: Compliant | 0 |
|
$33.3500 / $34.6500 | Order Now |
DISTI #
AT40K10-2DQU
|
Microchip Technology Inc | FPGA, 10K GATE, 2NS, 208 pin- PQFP, IND, PQFP, Projected EOL: 2039-05-20 ECCN: 3A991.a.2 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$27.5100 / $38.1200 | Buy Now |
|
Onlinecomponents.com | FPGA AT40K Family 20K Gates 576 Cells 0.6um Technology 5V 208-Pin PQFP Tray RoHS: Compliant | 0 |
|
$36.6000 / $53.3600 | Buy Now |
|
NAC | FPGA, 10K GATE, 2NS, 208 pin- PQFP, IND - Package: 208 PQFP 28x28x3.4mm TRAY RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$32.5400 / $38.1100 | Buy Now |
DISTI #
AT40K10-2DQU
|
Avnet Silica | FPGA AT40K Family 20K Gates 576 Cells 06um Technology 5V 208Pin PQFP Tray (Alt: AT40K10-2DQU) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT40K10-2DQU
|
EBV Elektronik | FPGA AT40K Family 20K Gates 576 Cells 06um Technology 5V 208Pin PQFP Tray (Alt: AT40K10-2DQU) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | FPGA AT40K Family 20K Gates 576 Cells 0.6um Technology 5V 208-Pin PQFP Tray RoHS: Compliant | 0 |
|
$36.6000 / $53.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT40K10-2DQU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT40K10-2DQU
Microchip Technology Inc
IC FPGA 161 I/O 208QFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of Equivalent Gates | 20000 | |
Number of Inputs | 192 | |
Number of Logic Cells | 576 | |
Number of Outputs | 192 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 20000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Microchip provides a recommended PCB layout in the AT40K10-2DQU datasheet (section 10.1) and in the 'AT40K10-2DQU PCB Layout Guidelines' application note (DS40002333A). It's essential to follow these guidelines to ensure optimal performance, especially for high-frequency signals.
The AT40K10-2DQU has multiple operating modes, such as SPI, QSPI, and DDR modes. Configuration is done through the Mode Register (MR) and the Extended Mode Register (EMR). Refer to the datasheet (section 7.1) and the 'AT40K10-2DQU Configuration and Programming' application note (DS40002334A) for detailed information.
The AT40K10-2DQU supports clock frequencies up to 166 MHz in DDR mode and up to 133 MHz in SPI and QSPI modes. However, the actual clock frequency may be limited by the system design, PCB layout, and signal integrity.
The AT40K10-2DQU requires a specific power-up and power-down sequencing to ensure proper operation. Refer to the datasheet (section 9.1) and the 'AT40K10-2DQU Power-Up and Power-Down Sequencing' application note (DS40002335A) for detailed information.
The AT40K10-2DQU has a thermal junction-to-ambient resistance (RθJA) of 45°C/W. To ensure reliable operation, it's essential to follow proper thermal management practices, such as using a heat sink, thermal interface material, and ensuring good airflow around the device.