Part Details for AT34C02D-MAHM-T by Atmel Corporation
Results Overview of AT34C02D-MAHM-T by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT34C02D-MAHM-T Information
AT34C02D-MAHM-T by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT34C02D-MAHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 12708 |
|
RFQ |
Part Details for AT34C02D-MAHM-T
AT34C02D-MAHM-T CAD Models
AT34C02D-MAHM-T Part Data Attributes
|
AT34C02D-MAHM-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT34C02D-MAHM-T
Atmel Corporation
EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT34C02D-MAHM-T
This table gives cross-reference parts and alternative options found for AT34C02D-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT34C02D-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C128C-MEHM-T | Atmel Corporation | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 1.80 X 2.20 MM, GREEN, XDFN-8 | AT34C02D-MAHM-T vs AT24C128C-MEHM-T |
W25X80ALSSIG | Winbond Electronics Corp | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | AT34C02D-MAHM-T vs W25X80ALSSIG |
X25F047VI-5T1 | Xicor Inc | Check for Price | Flash, 512X8, PDSO8, PLASTIC, TSSOP-8 | AT34C02D-MAHM-T vs X25F047VI-5T1 |
M25P10-AVMP3T/X | Numonyx Memory Solutions | Check for Price | Flash, ROHS COMPLIANT, VFQFPN-8 | AT34C02D-MAHM-T vs M25P10-AVMP3T/X |
X76F400P | Xicor Inc | Check for Price | Flash, 512X8, PDIP8, PLASTIC, DIP-8 | AT34C02D-MAHM-T vs X76F400P |
W25X80ALZPIG | Winbond Electronics Corp | Check for Price | Flash, 1MX8, 6 X 5 MM, GREEN, WSON-8 | AT34C02D-MAHM-T vs W25X80ALZPIG |
MT28F160C3FD-11T | Micron Technology Inc | Check for Price | Flash, 1MX16, 110ns, PBGA46 | AT34C02D-MAHM-T vs MT28F160C3FD-11T |
M28W160ECB90ZB1U | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | AT34C02D-MAHM-T vs M28W160ECB90ZB1U |
S-93C46BD0II8T1U | ABLIC Inc. | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | AT34C02D-MAHM-T vs S-93C46BD0II8T1U |
AT24C08C-MAHM-T | Atmel Corporation | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, GREEN, MO-229, UDFN-8 | AT34C02D-MAHM-T vs AT24C08C-MAHM-T |
AT34C02D-MAHM-T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AT34C02D-MAHM-T is -40°C to +85°C.
-
The AT34C02D-MAHM-T has a built-in POR circuit that resets the device when the power supply voltage (VCC) rises above 1.5V. No external POR circuit is required.
-
The AT34C02D-MAHM-T supports clock frequencies up to 400 kHz.
-
To ensure data integrity, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is properly reset during power-up and power-down cycles.
-
Yes, the AT34C02D-MAHM-T is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply voltage for optimal performance.