Part Details for AT34C02BN-10SU-1.7 by Atmel Corporation
Results Overview of AT34C02BN-10SU-1.7 by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT34C02BN-10SU-1.7 Information
AT34C02BN-10SU-1.7 by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT34C02BN-10SU-1.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT34C02BN-10SU-1.7-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8SOIC Min Qty: 177 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60331 In Stock |
|
$1.7000 | Buy Now |
DISTI #
86094811
|
Verical | AT34C02BN-10SU-1.7 Min Qty: 185 Package Multiple: 1 Date Code: 0601 | Americas - 60331 |
|
$2.0375 | Buy Now |
|
Rochester Electronics | EEPROM, 256X8, Serial RoHS: Compliant Status: Obsolete Min Qty: 1 | 60331 |
|
$1.3000 / $1.6300 | Buy Now |
Part Details for AT34C02BN-10SU-1.7
AT34C02BN-10SU-1.7 CAD Models
AT34C02BN-10SU-1.7 Part Data Attributes
|
AT34C02BN-10SU-1.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT34C02BN-10SU-1.7
Atmel Corporation
EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT34C02BN-10SU-1.7
This table gives cross-reference parts and alternative options found for AT34C02BN-10SU-1.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT34C02BN-10SU-1.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M34C02-FMN6G | STMicroelectronics | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | AT34C02BN-10SU-1.7 vs M34C02-FMN6G |
M34C02-FMN6TG | STMicroelectronics | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | AT34C02BN-10SU-1.7 vs M34C02-FMN6TG |
M34C02-FMN6 | STMicroelectronics | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | AT34C02BN-10SU-1.7 vs M34C02-FMN6 |
M34C02-FMN6TP | STMicroelectronics | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | AT34C02BN-10SU-1.7 vs M34C02-FMN6TP |
M34C02-FMN6P | STMicroelectronics | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | AT34C02BN-10SU-1.7 vs M34C02-FMN6P |
AT34C02BN-10SU-1.7 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AT34C02BN-10SU-1.7 is -40°C to +85°C.
-
The AT34C02BN-10SU-1.7 has an internal POR and BOD circuitry. The POR ensures that the device resets properly during power-up, and the BOD detects voltage drops and resets the device if the voltage falls below a certain threshold. No external components are required for these functions.
-
The AT34C02BN-10SU-1.7 supports a maximum clock frequency of 10 MHz.
-
The AT34C02BN-10SU-1.7 can be programmed using an ISP (In-System Programming) interface, such as the Atmel-ICE or AVRISP, or using a third-party programmer. The device can also be programmed using a serial programming interface, such as UART or SPI.
-
The 1.7V voltage regulator in the AT34C02BN-10SU-1.7 is used to regulate the internal voltage of the device, ensuring that the core logic operates within the specified voltage range. This regulator helps to reduce power consumption and noise.