-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3L0256-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6274
|
Newark | Mcu, 32Bit, Avr32, 50Mhz, Tqfp-48, Product Range:At32 Family At32Uc3L Series Microcontrollers, Architecture:Avr32, No. Of Bits:32Bit, Cpu Speed:50Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Microchip AT32UC3L0256-AUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.9800 / $9.7000 | Buy Now |
DISTI #
AT32UC3L0256-AUT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
335 In Stock |
|
$7.9800 / $9.7000 | Buy Now |
DISTI #
AT32UC3L0256-AUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TQFP Tray - Trays (Alt: AT32UC3L0256-AUT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.9845 / $8.2563 | Buy Now |
DISTI #
556-AT32UC3L0256-AUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3L-256KB FL 85C RoHS: Compliant | 784 |
|
$7.9800 / $9.7000 | Buy Now |
DISTI #
V36:1790_07145561
|
Arrow Electronics | MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1839 | Americas - 55 |
|
$7.9220 | Buy Now |
DISTI #
AT32UC3L0256-AUT
|
Microchip Technology Inc | UC3L-256KB Flash 48QFP 85C green Tray, TQFP, Projected EOL: 2039-11-01 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$7.0000 / $9.7000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 256KB Flash - 1.8V - 48-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$7.3400 / $9.1500 | Buy Now |
DISTI #
59168035
|
Verical | MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 55 |
|
$7.9220 | Buy Now |
DISTI #
AT32UC3L0256-AUT
|
IBS Electronics | 256KB 1.62V~3.6V AVR 50MHZ 36 TQFP-48(7X7) MICROCONTROLLER UNITS (MCUS/MPUS/SOCS) ROHS Min Qty: 1 Package Multiple: 1 | 1 |
|
$10.3870 / $10.9070 | Buy Now |
|
NAC | UC3L-256KB Flash 48QFP 85C green Tray - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$8.2800 / $9.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3L0256-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3L0256-AUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT32UC3L0256-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3L0256-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3L0256-AUR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 256KB FLASH 48TQFP | AT32UC3L0256-AUT vs AT32UC3L0256-AUR |
The maximum clock frequency of the AT32UC3L0256-AUT is 50 MHz.
The AT32UC3L0256-AUT has 256 KB of flash memory.
The AT32UC3L0256-AUT can operate at 1.8V to 3.6V, but not 5V.
Yes, the AT32UC3L0256-AUT has a built-in USB 2.0 full-speed interface.
The AT32UC3L0256-AUT has 4 UARTs.