Part Details for AT32UC3L0256-AUT by Atmel Corporation
Results Overview of AT32UC3L0256-AUT by Atmel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3L0256-AUT Information
AT32UC3L0256-AUT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3L0256-AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT32UC3L0256-AUT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TQFP Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$9.2700 | Buy Now |
DISTI #
85963453
|
Verical | MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TQFP Tray Min Qty: 34 Package Multiple: 1 Date Code: 1101 | Americas - 66 |
|
$11.1375 | Buy Now |
|
Bristol Electronics | 785 |
|
RFQ | ||
|
Quest Components | 58 |
|
$7.4000 / $12.0000 | Buy Now | |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$7.1300 / $8.9100 | Buy Now |
|
Cytech Systems Limited | IC MCU 32BIT 256KB FLASH 48TQFP | 3100 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 177 |
|
RFQ |
Part Details for AT32UC3L0256-AUT
AT32UC3L0256-AUT CAD Models
AT32UC3L0256-AUT Part Data Attributes
|
AT32UC3L0256-AUT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT32UC3L0256-AUT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 50MHz, CMOS, PQFP48, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3L0256-AUT
This table gives cross-reference parts and alternative options found for AT32UC3L0256-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3L0256-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3L0256-AUT | Microchip Technology Inc | $7.1894 | IC MCU 32BIT 256KB FLASH 48TQFP | AT32UC3L0256-AUT vs AT32UC3L0256-AUT |
AT32UC3L0256-AUR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 256KB FLASH 48TQFP | AT32UC3L0256-AUT vs AT32UC3L0256-AUR |