Part Details for AT32UC3L0256-AUR by Microchip Technology Inc
Results Overview of AT32UC3L0256-AUR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3L0256-AUR Information
AT32UC3L0256-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3L0256-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4613
|
Newark | Mcu, 32Bit, 50Mhz, Tqfp-48, Product Range:At32 Family At32Uc3L Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip AT32UC3L0256-AUR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3600 | Buy Now |
DISTI #
AT32UC3L0256-AURCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1100 / $9.8400 | Buy Now |
DISTI #
AT32UC3L0256-AUR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TQFP T/R - Tape and Reel (Alt: AT32UC3L0256-AUR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$8.1138 / $8.3901 | Buy Now |
DISTI #
556-AT32UC3L0256-AUR
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3L-256KB FL 85C RoHS: Compliant | 525 |
|
$8.1100 / $9.8400 | Buy Now |
DISTI #
AT32UC3L0256-AUR
|
Microchip Technology Inc | UC3L-256KB Flash 48QFP 85C green T&R, TQFP, Projected EOL: 2039-07-08 ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$7.1100 / $9.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9000 / $23.1800 | Buy Now |
DISTI #
AT32UC3L0256-AUR
|
IBS Electronics | AT32UC3L0256-AUR by Microchip is a 32-bit AVR microcontroller with 256KB Flash, 16KB SRAM, 1.62V to 3.6V operating voltage, and features capacitive touch sensing, USB, and low power consumption. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$10.6990 | Buy Now |
|
NAC | UC3L-256KB Flash 48QFP 85C green T&R - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.4100 / $10.1500 | Buy Now |
DISTI #
AT32UC3L0256-AUR
|
Avnet Silica | MCU 32bit AT32 AVR RISC 256KB Flash 18V 48Pin TQFP TR (Alt: AT32UC3L0256-AUR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 256KB FLASH 48TQFP | 2500 |
|
RFQ |
Part Details for AT32UC3L0256-AUR
AT32UC3L0256-AUR CAD Models
AT32UC3L0256-AUR Part Data Attributes
|
AT32UC3L0256-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3L0256-AUR
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3L0256-AUR
This table gives cross-reference parts and alternative options found for AT32UC3L0256-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3L0256-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3L0256-AUT | Microchip Technology Inc | $7.1894 | IC MCU 32BIT 256KB FLASH 48TQFP | AT32UC3L0256-AUR vs AT32UC3L0256-AUT |
AT32UC3L0256-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT32UC3L0256-AUR is 50 MHz.
-
The AT32UC3L0256-AUR has 256 KB of flash memory.
-
Yes, the AT32UC3L0256-AUR can operate at 3.3V, but it is also 1.8V tolerant.
-
Yes, the AT32UC3L0256-AUR has a built-in USB 2.0 full-speed interface.
-
The power consumption of the AT32UC3L0256-AUR varies depending on the operating mode, but it can be as low as 1.5 mA/MHz in active mode and 1.5 μA in sleep mode.