Part Details for AT32UC3C2512C-Z2UT by Atmel Corporation
Results Overview of AT32UC3C2512C-Z2UT by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C2512C-Z2UT Information
AT32UC3C2512C-Z2UT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3C2512C-Z2UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 159 |
|
RFQ |
Part Details for AT32UC3C2512C-Z2UT
AT32UC3C2512C-Z2UT CAD Models
AT32UC3C2512C-Z2UT Part Data Attributes
|
AT32UC3C2512C-Z2UT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C2512C-Z2UT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, MS-026, QFN-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | MS-026, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3C2512C-Z2UT
This table gives cross-reference parts and alternative options found for AT32UC3C2512C-Z2UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3C2512C-Z2UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3C2512C-Z2UT | Microchip Technology Inc | $12.3450 | IC MCU 32BIT 512KB FLASH 64QFN | AT32UC3C2512C-Z2UT vs AT32UC3C2512C-Z2UT |
AT32UC3C2512C-Z2UR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, MS-026, QFN-64 | AT32UC3C2512C-Z2UT vs AT32UC3C2512C-Z2UR |
AT32UC3C2512C-Z2UT Frequently Asked Questions (FAQ)
-
The AT32UC3C2512C-Z2UT can operate from -40°C to +85°C, making it suitable for industrial and automotive applications.
-
The clock system can be configured using the Power Manager (PM) and the System Clock (SYSCLK) modules. Refer to the Atmel AVR32 UC3C Microcontroller datasheet, section 14.3 and 14.4, for detailed information on clock configuration and optimization.
-
The AT32UC3C2512C-Z2UT supports USB 2.0 Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) modes, with a maximum frequency of 48 MHz for the USB clock.
-
The AT32UC3C2512C-Z2UT has a built-in Secure Boot mechanism that uses a combination of hardware and software features to ensure secure boot and firmware updates. Refer to the Atmel AVR32 UC3C Microcontroller datasheet, section 23, and the Atmel Secure Boot and Secure Firmware Update Application Note (AVR32715) for more information.
-
The AT32UC3C2512C-Z2UT has a typical active mode current consumption of 25 mA at 3.3V and 32 kHz, and a typical sleep mode current consumption of 10 μA at 3.3V. Refer to the Atmel AVR32 UC3C Microcontroller datasheet, section 34, for detailed power consumption characteristics.