Part Details for AT32UC3C2512C-A2UR by Atmel Corporation
Results Overview of AT32UC3C2512C-A2UR by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C2512C-A2UR Information
AT32UC3C2512C-A2UR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for AT32UC3C2512C-A2UR
AT32UC3C2512C-A2UR CAD Models
AT32UC3C2512C-A2UR Part Data Attributes
|
AT32UC3C2512C-A2UR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C2512C-A2UR
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP64, MS-026, TQFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | MS-026, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
AT32UC3C2512C-A2UR Frequently Asked Questions (FAQ)
-
The AT32UC3C2512C-A2UR can operate from -40°C to +85°C, making it suitable for industrial and automotive applications.
-
The clock system can be configured using the Power Manager (PM) and the System Clock Controller (SCC) modules. Refer to the Atmel AVR32 UC3C Microcontroller datasheet, section 14.3 and 14.4, for detailed information on clock configuration and optimization.
-
The AT32UC3C2512C-A2UR supports USB 2.0 Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) modes, with a maximum clock frequency of 48 MHz.
-
The AT32UC3C2512C-A2UR has a built-in Secure Boot mechanism that uses a combination of hardware and software features to ensure secure boot and firmware updates. Refer to the Atmel AVR32 UC3C Microcontroller datasheet, section 23, and the Atmel Secure Boot and Secure Firmware Update Application Note (AVR32737) for more information.
-
The AT32UC3C2512C-A2UR has 64 KB of SRAM and 512 KB of Flash memory, making it suitable for demanding applications that require a balance of performance and memory.