Part Details for AT32UC3C164C-AUT by Microchip Technology Inc
Results Overview of AT32UC3C164C-AUT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C164C-AUT Information
AT32UC3C164C-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3C164C-AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4586
|
Newark | Tqfp, Ind Temp, Green 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip AT32UC3C164C-AUT RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 / $9.1800 | Buy Now |
DISTI #
AT32UC3C164C-AUT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
90 In Stock |
|
$8.1201 / $9.8500 | Buy Now |
DISTI #
AT32UC3C164C-AUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP Tray - Trays (Alt: AT32UC3C164C-AUT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.1138 / $8.3901 | Buy Now |
DISTI #
556-AT32UC3C164C-AUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM RoHS: Compliant | 70 |
|
$8.1200 / $9.8500 | Buy Now |
DISTI #
AT32UC3C164C-AUT
|
Microchip Technology Inc | TQFP, IND TEMP, GREEN, TQFP, Projected EOL: 2039-12-26 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$7.1200 / $9.8500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 32-Bit SingleCore - 66MHz - 81 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - 3 to 5.5V - 100-TQFP - Surface Mount. RoHS: Compliant | 1710 Factory Stock |
|
$8.4800 / $12.1900 | Buy Now |
DISTI #
AT32UC3C164C-AUT
|
TME | IC: AVR32 microcontroller, TQFP100, 3÷3.6VDC,4.5÷5.5VDC, Cmp: 4 Min Qty: 1 | 0 |
|
$8.5300 / $10.7100 | RFQ |
DISTI #
AT32UC3C164C-AUT
|
IBS Electronics | RISC MICROCONTROLLER 32-BIT FLASH AVR RISC CPU 66MHZ CMOS PQFP100 Min Qty: 90 Package Multiple: 1 | 0 |
|
$10.5560 / $10.7380 | Buy Now |
|
NAC | TQFP, IND TEMP, GREEN - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$8.4100 / $10.1500 | Buy Now |
DISTI #
AT32UC3C164C-AUT
|
Avnet Silica | MCU 32bit AT32 AVR RISC 64KB Flash 33V5V 100Pin TQFP Tray (Alt: AT32UC3C164C-AUT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT32UC3C164C-AUT
AT32UC3C164C-AUT CAD Models
AT32UC3C164C-AUT Part Data Attributes
|
AT32UC3C164C-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C164C-AUT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 81 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3C164C-AUT
This table gives cross-reference parts and alternative options found for AT32UC3C164C-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3C164C-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3C164C-AUR | Microchip Technology Inc | $11.1050 | IC MCU 32BIT 64KB FLASH 100TQFP | AT32UC3C164C-AUT vs AT32UC3C164C-AUR |
AT32UC3C164C-AUT | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100, MS-026, TQFP-100 | AT32UC3C164C-AUT vs AT32UC3C164C-AUT |
AT32UC3C164C-AUT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT32UC3C164C-AUT is 60 MHz.
-
The AT32UC3C164C-AUT has 164 KB of flash memory.
-
The AT32UC3C164C-AUT can operate at 1.8V to 3.6V, but not at 5V.
-
Yes, the AT32UC3C164C-AUT has a built-in USB 2.0 full-speed interface.
-
The AT32UC3C164C-AUT has 4 UARTs.