Part Details for AT32UC3C164C-AUR by Microchip Technology Inc
Results Overview of AT32UC3C164C-AUR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C164C-AUR Information
AT32UC3C164C-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3C164C-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4585
|
Newark | Mcu, 32Bit, 66Mhz, Tqfp-100, Product Range:At32 Family At32Uc3C Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip AT32UC3C164C-AUR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.2900 | Buy Now |
DISTI #
AT32UC3C164C-AURCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$9.0200 / $10.9500 | Buy Now |
DISTI #
AT32UC3C164C-AUR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP T/R - Tape and Reel (Alt: AT32UC3C164C-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.0200 / $10.9500 | Buy Now |
DISTI #
556-AT32UC3C164C-AUR
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM RoHS: Compliant | 25 |
|
$9.0200 / $10.9500 | Buy Now |
DISTI #
AT32UC3C164C-AUR
|
Microchip Technology Inc | TQFP, IND TEMP, GREEN, T&R, TQFP, Projected EOL: 2044-12-22 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$7.9000 / $10.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$8.8500 / $24.8800 | Buy Now |
|
NAC | TQFP, IND TEMP, GREEN, T&R - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.3500 / $11.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$8.8500 / $24.8800 | Buy Now |
Part Details for AT32UC3C164C-AUR
AT32UC3C164C-AUR CAD Models
AT32UC3C164C-AUR Part Data Attributes
|
AT32UC3C164C-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C164C-AUR
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 81 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3C164C-AUR
This table gives cross-reference parts and alternative options found for AT32UC3C164C-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3C164C-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3C164C-AUT | Microchip Technology Inc | $8.9534 | IC MCU 32BIT 64KB FLASH 100TQFP | AT32UC3C164C-AUR vs AT32UC3C164C-AUT |
AT32UC3C164C-AUT | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100, MS-026, TQFP-100 | AT32UC3C164C-AUR vs AT32UC3C164C-AUT |
AT32UC3C164C-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT32UC3C164C-AUR is 66 MHz.
-
The AT32UC3C164C-AUR has 164 KB of flash memory.
-
The operating voltage range of the AT32UC3C164C-AUR is 1.62V to 3.6V.
-
Yes, the AT32UC3C164C-AUR has a built-in USB 2.0 full-speed interface.
-
The power consumption of the AT32UC3C164C-AUR in idle mode is typically around 1.5 mA at 3.3V and 25°C.