-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 144LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C0512C-ALUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS560DF810ALUR | Texas Instruments | 56-Gbps, eight-channel retimer with 2x2 crosspoint 135-FCCSP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0556
|
Newark | Mcu, 32Bit, Avr, 66Mhz, Lqfp-144, Product Range:Avr Family At32Uc3C Series Microcontrollers, Architecture:Avr, No. Of Bits:32Bit, Cpu Speed:66Mhz, Program Memory Size:512Kb, Ram Memory Size:64Kb, No. Of Pins:144Pins, Mcu Case Rohs Compliant: Yes |Microchip AT32UC3C0512C-ALUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 766 |
|
$14.6100 / $16.8600 | Buy Now |
DISTI #
68T4569
|
Newark | Tqfp, Ind Temp, Green, T&r 144 Lqfp 20X20X1.4Mm T/R Rohs Compliant: Yes |Microchip AT32UC3C0512C-ALUR RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.3100 | Buy Now |
DISTI #
AT32UC3C0512C-ALURCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3186 In Stock |
|
$13.8900 / $16.8600 | Buy Now |
DISTI #
AT32UC3C0512C-ALUR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 512KB Flash 3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: AT32UC3C0512C-ALUR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$13.8993 / $14.3726 | Buy Now |
DISTI #
556-AT32UC3C0512CALR
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM RoHS: Compliant | 4018 |
|
$13.8800 / $16.8600 | Buy Now |
DISTI #
V72:2272_07146766
|
Arrow Electronics | MCU 32-bit AVR RISC 512KB Flash 3.3V/5V 144-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2323 Container: Cut Strips | Americas - 1596 |
|
$15.8700 / $17.4800 | Buy Now |
DISTI #
AT32UC3C0512C-ALUR
|
Microchip Technology Inc | TQFP, IND TEMP, GREEN, T&R, LQFP, Projected EOL: 2039-02-12 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
741 Alternates Available |
|
$12.1700 / $16.8600 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 512KB Flash - 3.3V/5V - 144-Pin LQFP - Tape&Reel RoHS: Compliant |
617 In Stock |
|
$13.6400 / $40.1200 | Buy Now |
DISTI #
69675022
|
Verical | MCU 32-bit AVR RISC 512KB Flash 3.3V/5V 144-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 1596 |
|
$15.8700 / $17.4800 | Buy Now |
DISTI #
69208073
|
Verical | MCU 32-bit AVR RISC 512KB Flash 3.3V/5V 144-Pin LQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 116 |
|
$26.2990 / $52.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3C0512C-ALUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C0512C-ALUR
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 123 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 144 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT32UC3C0512C-ALUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3C0512C-ALUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3C0512C-ALUT | Microchip Technology Inc | $13.3245 | IC MCU 32BIT 512KB FLASH 144LQFP | AT32UC3C0512C-ALUR vs AT32UC3C0512C-ALUT |
AT32UC3C0512C-ALZT | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 50MHz, CMOS, PQFP144, GREEN, MO-026,LQFP-144 | AT32UC3C0512C-ALUR vs AT32UC3C0512C-ALZT |
The maximum clock frequency of the AT32UC3C0512C-ALUR is 60 MHz.
The AT32UC3C0512C-ALUR has 512 KB of flash memory.
The AT32UC3C0512C-ALUR can operate at 1.8V to 3.6V, but not 5V.
Yes, the AT32UC3C0512C-ALUR has a built-in USB 2.0 full-speed interface.
Yes, the AT32UC3C0512C-ALUR can operate in the industrial temperature range of -40°C to +85°C.