Part Details for AT32UC3B1256-Z1UT by Atmel Corporation
Results Overview of AT32UC3B1256-Z1UT by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3B1256-Z1UT Information
AT32UC3B1256-Z1UT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3B1256-Z1UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, QCC48 | 4 |
|
$7.0088 / $14.0175 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$6.3300 / $7.9100 | Buy Now |
Part Details for AT32UC3B1256-Z1UT
AT32UC3B1256-Z1UT CAD Models
AT32UC3B1256-Z1UT Part Data Attributes
|
AT32UC3B1256-Z1UT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT32UC3B1256-Z1UT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 60MHz, CMOS, M0-220, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | M0-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 60 | |
Ram | 32 | |
Flash Memory | 256 | |
Can | 0 | |
Adc Channels | 6 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
AT32UC3B1256-Z1UT Frequently Asked Questions (FAQ)
-
The AT32UC3B1256-Z1UT can operate from -40°C to +85°C, making it suitable for industrial and automotive applications.
-
The clock system can be configured using the Power Manager (PM) and the System Clock Controller (SCC) modules. Refer to the Atmel AVR32 UC3 Microcontroller datasheet, section 14.4 and 14.5 for more information.
-
The AT32UC3B1256-Z1UT has a USB 2.0 interface that can operate up to 480 Mbps.
-
The AT32UC3B1256-Z1UT has a built-in AES and SHA-256 cryptographic engine, and supports secure boot and firmware update mechanisms. Refer to the Atmel AVR32 UC3 Microcontroller datasheet, section 10.4 and the Atmel AVR32 UC3 Software Framework documentation for more information.
-
The AT32UC3B1256-Z1UT has 128 KB of RAM and 512 KB of Flash memory.