Part Details for AT32UC3B1256-AUR by Microchip Technology Inc
Results Overview of AT32UC3B1256-AUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3B1256-AUR Information
AT32UC3B1256-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3B1256-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4554
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 60Mhz, Tqfp-48, Product Range:At32 Family At32Uc3B Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip AT32UC3B1256-AUR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4400 | Buy Now |
DISTI #
AT32UC3B1256-AURCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1459 In Stock |
|
$7.2200 / $8.7600 | Buy Now |
DISTI #
AT32UC3B1256-AUR
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 256KB Flash 1.8V/3.3V 48-Pin TQFP T/R - Tape and Reel (Alt: AT32UC3B1256-AUR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.2201 / $7.4660 | Buy Now |
DISTI #
556-AT32UC3B1256-AUR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB, 48TQFP 85deg. Green RoHS: Compliant | 1362 |
|
$7.2200 / $8.7600 | Buy Now |
DISTI #
V72:2272_07146144
|
Arrow Electronics | MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1910 |
|
$7.8740 / $8.6770 | Buy Now |
DISTI #
AT32UC3B1256-AUR
|
Microchip Technology Inc | 256KB Flash 48TQFP 85C Green Reel, TQFP, Projected EOL: 2044-12-22 ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$6.3200 / $8.7600 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 48-Pin TQFP - Tape&Reel RoHS: Compliant | 0 |
|
$7.0000 / $20.5300 | Buy Now |
DISTI #
65668481
|
Verical | MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 1910 |
|
$7.8740 / $8.6770 | Buy Now |
|
NAC | 256KB Flash 48TQFP 85C Green Reel - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.4900 / $9.0300 | Buy Now |
DISTI #
AT32UC3B1256-AUR
|
Avnet Silica | MCU 32bit AT32 AVR32 RISC 256KB Flash 18V33V 48Pin TQFP TR (Alt: AT32UC3B1256-AUR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT32UC3B1256-AUR
AT32UC3B1256-AUR CAD Models
AT32UC3B1256-AUR Part Data Attributes
|
AT32UC3B1256-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3B1256-AUR
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 28 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3B1256-AUR
This table gives cross-reference parts and alternative options found for AT32UC3B1256-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3B1256-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3B1256-AUT | Microchip Technology Inc | $7.3982 | IC MCU 32BIT 256KB FLASH 48TQFP | AT32UC3B1256-AUR vs AT32UC3B1256-AUT |
AT32UC3B1256-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 60MHz, CMOS, PQFP48, MS-026, TQFP-48 | AT32UC3B1256-AUR vs AT32UC3B1256-AUR |
AT32UC3B1256-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT32UC3B1256-AUR is 60 MHz.
-
The AT32UC3B1256-AUR has 128 KB of flash memory.
-
The AT32UC3B1256-AUR can operate at 1.8V to 3.6V, but not 5V.
-
Yes, the AT32UC3B1256-AUR has a built-in USB 2.0 full-speed interface.
-
Yes, the AT32UC3B1256-AUR is rated for operation in the industrial temperature range of -40°C to +85°C.