Part Details for AT32UC3A3256S-ALUT by Atmel Corporation
Results Overview of AT32UC3A3256S-ALUT by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3A3256S-ALUT Information
AT32UC3A3256S-ALUT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS560DF810ALUT | Texas Instruments | 56-Gbps, eight-channel retimer with 2x2 crosspoint 135-FCCSP -40 to 85 |
Price & Stock for AT32UC3A3256S-ALUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 133 |
|
RFQ |
Part Details for AT32UC3A3256S-ALUT
AT32UC3A3256S-ALUT CAD Models
AT32UC3A3256S-ALUT Part Data Attributes
|
AT32UC3A3256S-ALUT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A3256S-ALUT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 84 | |
Ram | 128 | |
Flash Memory | 256 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 110 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3A3256S-ALUT
This table gives cross-reference parts and alternative options found for AT32UC3A3256S-ALUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3A3256S-ALUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3A3256S-ALUR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 256KB FLASH 144LQFP | AT32UC3A3256S-ALUT vs AT32UC3A3256S-ALUR |
AT32UC3A3256S-ALUT Frequently Asked Questions (FAQ)
-
The AT32UC3A3256S-ALUT can operate from -40°C to +85°C, making it suitable for industrial and automotive applications.
-
The clock system can be configured using the Power Manager (PM) and the System Clock (SYSCLK) modules. Refer to the Atmel AVR32 UC3 Microcontroller datasheet, section 12.3 and 12.4, for detailed information on clock configuration and optimization.
-
The AT32UC3A3256S-ALUT supports USB 2.0 Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) modes, with a maximum frequency of 48 MHz.
-
The AT32UC3A3256S-ALUT has a built-in Secure Boot mechanism that allows for secure firmware updates. Refer to the Atmel AVR32 UC3 Microcontroller datasheet, section 14.3, and the Atmel Secure Boot and Secure Firmware Update Application Note (AVR32737) for detailed information on implementation.
-
The AT32UC3A3256S-ALUT has 256 KB of Flash memory and 64 KB of SRAM, with an additional 4 KB of EEPROM for data storage.