Part Details for AT32UC3A3128S-CTUR by Microchip Technology Inc
Results Overview of AT32UC3A3128S-CTUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3A3128S-CTUR Information
AT32UC3A3128S-CTUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3A3128S-CTUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T3210
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Tfbga-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:128Kb, No. Of Pins:144Pinsrohs Compliant: Yes |Microchip AT32UC3A3128S-CTUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.0300 | Buy Now |
DISTI #
68T4500
|
Newark | Mcu, 32Bit, 84Mhz, Tfbga-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:84Mhz, Program Memory Size:128Kb, No. Of Pins:144Pins, No. Of I/O S:110I/O S Rohs Compliant: Yes |Microchip AT32UC3A3128S-CTUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.0300 | Buy Now |
DISTI #
1611-AT32UC3A3128S-CTURCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 144TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3000 / $14.2000 | Buy Now |
DISTI #
AT32UC3A3128S-CTUR
|
Avnet Americas | - Tape and Reel (Alt: AT32UC3A3128S-CTUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$11.6769 / $12.0744 | Buy Now |
DISTI #
556-AT32UC3A3128SCTR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 128KB, 144FBGA Ind, w/AES Mod. RoHS: Compliant | 0 |
|
$11.6800 | Order Now |
DISTI #
AT32UC3A3128S-CTUR
|
Microchip Technology Inc | 128KB 144TFBGA with AES module T&R, TFBGA, Projected EOL: 2039-12-23 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$10.2500 / $14.2000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 128KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$11.3700 / $33.3700 | Buy Now |
|
NAC | 128KB 144TFBGA with AES module T&R - Package: 144 TFBGA 11x11x1.2mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$12.1100 / $14.6000 | Buy Now |
DISTI #
AT32UC3A3128S-CTUR
|
EBV Elektronik | (Alt: AT32UC3A3128S-CTUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit AVR RISC - 128KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$11.3700 / $33.3700 | Buy Now |
Part Details for AT32UC3A3128S-CTUR
AT32UC3A3128S-CTUR CAD Models
AT32UC3A3128S-CTUR Part Data Attributes
|
AT32UC3A3128S-CTUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A3128S-CTUR
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 144BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
Length | 11 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 110 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3A3128S-CTUR
This table gives cross-reference parts and alternative options found for AT32UC3A3128S-CTUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3A3128S-CTUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3A3128S-CTUT | Microchip Technology Inc | $14.2000 | IC MCU 32BIT 128KB FLASH 144BGA | AT32UC3A3128S-CTUR vs AT32UC3A3128S-CTUT |