-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3A1128-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC2641
|
Newark | 128Kb Flash 100Lqfp 85C Green Rohs Compliant: Yes |Microchip AT32UC3A1128-AUT RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$8.5300 / $8.9800 | Buy Now |
DISTI #
68T4486
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Tqfp-100, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip AT32UC3A1128-AUT RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 / $8.5500 | Buy Now |
DISTI #
AT32UC3A1128-AUT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
180 In Stock |
|
$8.2000 / $9.9800 | Buy Now |
DISTI #
AT32UC3A1128-AUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 100-Pin TQFP Tray - Trays (Alt: AT32UC3A1128-AUT) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 80 |
|
$8.2197 / $8.4995 | Buy Now |
DISTI #
556-AT32UC3A1128-AUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit 128KB Flash RoHS: Compliant | 265 |
|
$8.1900 / $9.9800 | Buy Now |
DISTI #
AT32UC3A1128-AUT
|
Microchip Technology Inc | 128KB Flash 100LQFP 85C green, TQFP, Projected EOL: 2039-11-13 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
3330 Alternates Available |
|
$7.2000 / $9.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5310 Factory Stock |
|
$8.5500 / $12.2900 | Buy Now |
DISTI #
21013094
|
Verical | MCU 32-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 37 |
|
$18.8577 | Buy Now |
|
Bristol Electronics | 533 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, AVR RISC CPU, 66MHZ, PQFP100 | 426 |
|
$8.6400 / $12.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3A1128-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A1128-AUT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of I/O Lines | 69 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the AT32UC3A1128-AUT is 60 MHz.
The AT32UC3A1128-AUT has 128 KB of flash memory.
The AT32UC3A1128-AUT can operate at 1.8V to 3.6V, but not 5V.
Yes, the AT32UC3A1128-AUT has a built-in USB 2.0 full-speed interface.
The AT32UC3A1128-AUT has 4 UARTs.