Part Details for AT32UC3A1128-AUR by Microchip Technology Inc
Results Overview of AT32UC3A1128-AUR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3A1128-AUR Information
AT32UC3A1128-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3A1128-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4485
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Tqfp-100, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip AT32UC3A1128-AUR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6400 | Buy Now |
DISTI #
AT32UC3A1128-AURCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3800 / $10.1500 | Buy Now |
DISTI #
AT32UC3A1128-AUR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: AT32UC3A1128-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.3800 / $10.1500 | Buy Now |
DISTI #
556-AT32UC3A1128-AUR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 128KB, 100LQFP 85deg. Green RoHS: Compliant | 0 |
|
$8.3800 | Order Now |
DISTI #
AT32UC3A1128-AUR
|
Microchip Technology Inc | 128KB Flash 100LQFP 85C green Reel, TQFP, Projected EOL: 2039-12-09 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
1000 Alternates Available |
|
$7.3400 / $10.1500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 128KB Flash - 1.85V/3.3V - 100-Pin TQFP - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$8.2300 / $23.1500 | Buy Now |
DISTI #
AT32UC3A1128-AUR
|
IBS Electronics | AT32UC3A1128-AUR by Microchip is a 32-bit microcontroller with 128 kB Flash, 32 kB SRAM, and 66 MHz speed in a TQFP-100 package, ideal for high-performance embedded applications. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$11.0370 | Buy Now |
|
NAC | 128KB Flash 100LQFP 85C green Reel - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.6800 / $10.4700 | Buy Now |
DISTI #
AT32UC3A1128-AUR
|
Avnet Silica | MCU 32bit AT32 AVR RISC 128KB Flash 18V33V 100Pin TQFP TR (Alt: AT32UC3A1128-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT32UC3A1128-AUR
|
EBV Elektronik | MCU 32bit AT32 AVR RISC 128KB Flash 18V33V 100Pin TQFP TR (Alt: AT32UC3A1128-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT32UC3A1128-AUR
AT32UC3A1128-AUR CAD Models
AT32UC3A1128-AUR Part Data Attributes
|
AT32UC3A1128-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A1128-AUR
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of I/O Lines | 69 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
AT32UC3A1128-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT32UC3A1128-AUR is 66 MHz, but it can be overclocked to 80 MHz with a reduced voltage supply.
-
The AT32UC3A1128-AUR has 128 KB of flash memory, which can be used to store program code and data.
-
Yes, the AT32UC3A1128-AUR has several low-power modes, including Idle, Power Save, Power Down, and Standby, which can reduce power consumption to as low as 1.5 μA.
-
Yes, the AT32UC3A1128-AUR has a built-in USB 2.0 full-speed device controller, which can be used to implement USB device functionality.
-
Yes, the AT32UC3A1128-AUR is rated for operation in the industrial temperature range of -40°C to +85°C, making it suitable for use in industrial control systems, medical devices, and other applications that require operation in harsh environments.