Part Details for AT30TSE752-SS8-T by Atmel Corporation
Results Overview of AT30TSE752-SS8-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT30TSE752-SS8-T Information
AT30TSE752-SS8-T by Atmel Corporation is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for AT30TSE752-SS8-T
AT30TSE752-SS8-T CAD Models
AT30TSE752-SS8-T Part Data Attributes
|
AT30TSE752-SS8-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT30TSE752-SS8-T
Atmel Corporation
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, GREEN, PLASTIC, MS-012-AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012-AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.925 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.23 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for AT30TSE752-SS8-T
This table gives cross-reference parts and alternative options found for AT30TSE752-SS8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT30TSE752-SS8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9801-M/MS | Microchip Technology Inc | $1.0096 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | AT30TSE752-SS8-T vs MCP9801-M/MS |
MCP9800A0T-M/OT | Microchip Technology Inc | $1.0972 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | AT30TSE752-SS8-T vs MCP9800A0T-M/OT |
MCP9801A0T-M/SNG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MS-012-AA, SOIC-8 | AT30TSE752-SS8-T vs MCP9801A0T-M/SNG |
AT30TS750-MA8-T | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | AT30TSE752-SS8-T vs AT30TS750-MA8-T |
MCP9802A0-M/OTG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | AT30TSE752-SS8-T vs MCP9802A0-M/OTG |
MCP9803T-M/MS | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | AT30TSE752-SS8-T vs MCP9803T-M/MS |
AT30TSE752-SS8-T | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | AT30TSE752-SS8-T vs AT30TSE752-SS8-T |
AT30TS750-XM8-B | Atmel Corporation | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount, 3 X 3 MM, GREEN, PLASTIC, MSOP-8 | AT30TSE752-SS8-T vs AT30TS750-XM8-B |
MCP9802A0-M/OT | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | AT30TSE752-SS8-T vs MCP9802A0-M/OT |
MCP9801A5T-M/MSG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187, MSOP-8 | AT30TSE752-SS8-T vs MCP9801A5T-M/MSG |