Part Details for AT30TSE002A-MAH-T by Microchip Technology Inc
Results Overview of AT30TSE002A-MAH-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT30TSE002A-MAH-T Information
AT30TSE002A-MAH-T by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AT30TSE002A-MAH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8052
|
Newark | 2.7-3.6V, 400Khz, Ext Tmp, 8-Wdfn 8 Wdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip AT30TSE002A-MAH-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9690 | Buy Now |
DISTI #
AT30TSE002A-MAH-TCT-ND
|
DigiKey | SENSOR DIGITAL -20C-125C 8WDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0125 / $1.2600 | Buy Now |
DISTI #
AT30TSE002A-MAH-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN EP T/R - Tape and Reel (Alt: AT30TSE002A-MAH-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9525 / $0.9849 | Buy Now |
DISTI #
556-AT30TSE002A-MAHT
|
Mouser Electronics | Board Mount Temperature Sensors 1-ch TmpSnsr 2K SPEE I2C 2.7V-3.6V-400kHz RoHS: Compliant | 0 |
|
$1.0100 / $1.2600 | Order Now |
DISTI #
AT30TSE002A-MAH-T
|
Microchip Technology Inc | 2.7-3.6V, 400kHz, Ext Tmp, 8-WDFN, WDFN, Projected EOL: 2039-10-31 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Reel |
1436 Alternates Available |
|
$0.9000 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN EP T/R RoHS: Compliant | 0 |
|
$1.0100 / $2.7500 | Buy Now |
|
NAC | 2.7-3.6V, 400kHz, Ext Tmp, 8-WDFN - Package: 8 WDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0100 / $1.2500 | Buy Now |
DISTI #
AT30TSE002A-MAH-T
|
Avnet Silica | Temp Sensor Digital Serial 2Wire I2C 8Pin WDFN EP TR (Alt: AT30TSE002A-MAH-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT30TSE002A-MAH-T
|
EBV Elektronik | Temp Sensor Digital Serial 2Wire I2C 8Pin WDFN EP TR (Alt: AT30TSE002A-MAH-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN EP T/R RoHS: Compliant | 0 |
|
$1.0100 / $2.7500 | Buy Now |
Part Details for AT30TSE002A-MAH-T
AT30TSE002A-MAH-T CAD Models
AT30TSE002A-MAH-T Part Data Attributes
|
AT30TSE002A-MAH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TSE002A-MAH-T
Microchip Technology Inc
SENSOR TEMP I2C/SMBUS 8WDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip |
AT30TSE002A-MAH-T Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A 4-layer PCB with a dedicated thermal layer is recommended.
-
The AT30TSE002A-MAH-T has a built-in calibration mechanism. Apply a known temperature to the sensor and use the calibration registers to adjust the temperature reading. Repeat this process at multiple temperatures to achieve high accuracy.
-
The maximum cable length for the I2C interface depends on the capacitance of the cable and the clock frequency. As a general guideline, keep the cable length below 10 inches (25 cm) to ensure reliable communication.
-
Use a conformal coating to protect the device from moisture and mechanical stress. Ensure the PCB is securely mounted to prevent vibration-induced damage. Follow IPC standards for PCB design and assembly to minimize thermal stress.
-
Power up the VDD pin first, followed by the VCC pin. Ensure that the power supply is stable and within the recommended voltage range before initializing the device.