-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR TEMP I2C/SMBUS 8UDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT30TS750A-MA8M-T by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8590
|
Newark | 1.7-5.5V, 1Mhz, Ind High Tmp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT30TS750A-MA8M-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
AT30TS750A-MA8M-TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8850 In Stock |
|
$1.1875 / $1.4800 | Buy Now |
DISTI #
AT30TS750A-MA8M-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin UDFN T/R - Tape and Reel (Alt: AT30TS750A-MA8M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1115 / $1.1875 | Buy Now |
DISTI #
556-AT30TS750AMA8M-T
|
Mouser Electronics | Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz RoHS: Compliant | 1595 |
|
$1.1800 / $1.4400 | Buy Now |
DISTI #
V72:2272_07157170
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2339 Container: Cut Strips | Americas - 3145 |
|
$1.2180 / $1.3630 | Buy Now |
DISTI #
AT30TS750A-MA8M-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind High Tmp, 8-UDFN, UDFN, Projected EOL: 2039-08-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.0700 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin UDFN EP T/R RoHS: Compliant |
5775 In Stock |
|
$1.1800 / $3.3800 | Buy Now |
DISTI #
69168200
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2315 | Americas - 5775 |
|
$2.0047 / $4.3953 | Buy Now |
|
NAC | 1.7-5.5V, 1MHz, Ind High Tmp, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1900 / $1.4600 | Buy Now |
DISTI #
AT30TS750A-MA8M-T
|
Avnet Silica | Temp Sensor Digital Serial 2Wire I2C 8Pin UDFN TR (Alt: AT30TS750A-MA8M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT30TS750A-MA8M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS750A-MA8M-T
Microchip Technology Inc
SENSOR TEMP I2C/SMBUS 8UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 4.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
A good PCB layout for the AT30TS750A-MA8M-T involves placing the sensor near the thermal source, using a thermal pad or thermal via to connect the sensor to a copper plane, and minimizing the distance between the sensor and the thermal source.
Calibration involves comparing the sensor's output to a known temperature reference. Use a temperature calibration source, such as a thermocouple or a precision thermometer, to generate a calibration curve. Apply a series of known temperatures to the sensor and record the corresponding output values.
The recommended power-up sequence is to apply VCC first, followed by a delay of at least 10 ms, and then apply the clock signal. This ensures that the internal voltage regulator is fully powered up before the clock signal is applied.
To minimize noise and EMI, use a low-pass filter on the output signal, keep the sensor away from high-frequency sources, and use a shielded cable or a twisted pair for the output signal. Additionally, consider using a ground plane and a shielded enclosure for the PCB.
The AT30TS750A-MA8M-T can operate from -40°C to 125°C, but the accuracy of the temperature measurement may degrade at extreme temperatures. Consult the datasheet for specific accuracy specifications at different temperatures.