-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT30TS74-UFM14-T-072 by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9287
|
Newark | 4Ch, 1.7-5.5V, 3.4Mhz, H-Tmp, 4-Wlcsp 4 Wlcsp 0.825X1.111X0.538Mm T/R Rohs Compliant: Yes |Microchip AT30TS74-UFM14-T-072 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 | Buy Now |
DISTI #
AT30TS74-UFM14-T-072CT-ND
|
DigiKey | 4CH 1.7-5.5V 3.4MHZ H-TMP 4-WLCS Min Qty: 5000 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
AT30TS74-UFM14-T-072
|
Avnet Americas | Digital Temperature Sensor 9 to 12-Bit Selectable ?1.0?C Accurate 1.7V to 5.5V 4-Pin WLCSP - Tape and Reel (Alt: AT30TS74-UFM14-T-072) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6201 / $0.6625 | Buy Now |
DISTI #
556-T30TS74UFM14T072
|
Mouser Electronics | Board Mount Temperature Sensors 4Ch, 1.7-5.5V, 3.4MHz, H-Tmp, 4-WLCSP RoHS: Compliant | 5030 |
|
$0.6000 / $0.8100 | Buy Now |
DISTI #
AT30TS74-UFM14-T-072
|
Microchip Technology Inc | 4Ch, 1.7-5.5V, 3.4MHz, H-Tmp, 4-WLCSP, WLCSP, Projected EOL: 2044-12-13 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel | 95000 |
|
$0.5800 / $0.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 125000 Factory Stock |
|
$0.5360 / $0.6160 | Buy Now |
|
NAC | 4Ch, 1.7-5.5V, 3.4MHz, H-Tmp, 4-WLCSP - Package: 4 WLCSP 0.825x1.111x0.538mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
AT30TS74-UFM14-T-072
|
Avnet Silica | Digital Temperature Sensor 9 to 12Bit Selectable 10C Accurate 17V to 55V 4Pin WLCSP (Alt: AT30TS74-UFM14-T-072) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT30TS74-UFM14-T-072
|
EBV Elektronik | Digital Temperature Sensor 9 to 12Bit Selectable 10C Accurate 17V to 55V 4Pin WLCSP (Alt: AT30TS74-UFM14-T-072) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 125000 Factory Stock |
|
$0.5360 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT30TS74-UFM14-T-072
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS74-UFM14-T-072
Microchip Technology Inc
Serial Switch/Digital Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Height | 0.499 mm | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AT30TS74-UFM14-T-072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT30TS74-UFM14-T-072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP1075DSGR | Texas Instruments | $0.2179 | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-WSON -55 to 125 | AT30TS74-UFM14-T-072 vs TMP1075DSGR |
TMP1075DSGT | Texas Instruments | $0.2273 | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-WSON -55 to 125 | AT30TS74-UFM14-T-072 vs TMP1075DSGT |
TMP1075DGKR | Texas Instruments | $0.2491 | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-VSSOP -55 to 125 | AT30TS74-UFM14-T-072 vs TMP1075DGKR |
TMP1075DGKT | Texas Instruments | $0.2572 | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-VSSOP -55 to 125 | AT30TS74-UFM14-T-072 vs TMP1075DGKT |
AT30TS74-UFM15-T-072 | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor | AT30TS74-UFM14-T-072 vs AT30TS74-UFM15-T-072 |
AT30TS74-UFM17-T-072 | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor | AT30TS74-UFM14-T-072 vs AT30TS74-UFM17-T-072 |
The typical power consumption of the AT30TS74-UFM14-T-072 is around 1.5 μA in shutdown mode and 350 μA in active mode, according to the datasheet.
The AT30TS74-UFM14-T-072 has an accuracy of ±1°C from -20°C to 100°C and ±2°C from -40°C to 125°C, making it suitable for most industrial and commercial applications.
Yes, the AT30TS74-UFM14-T-072 is designed to operate in high-vibration environments, with a vibration rating of 10g peak acceleration from 10 Hz to 2 kHz.
The AT30TS74-UFM14-T-072 has a maximum operating frequency of 400 kHz, making it suitable for most industrial and commercial applications.
Yes, the AT30TS74-UFM14-T-072 is compatible with 5V systems, with a supply voltage range of 2.7V to 5.5V.