Part Details for AT29C010A-70JU by Microchip Technology Inc
Results Overview of AT29C010A-70JU by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT29C010A-70JU Information
AT29C010A-70JU by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT29C010A-70JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT29C010A-70JU
|
EBV Elektronik | Flash Mem Parallel 5V 1MBit 128K x 8 70ns 32Pin PLCC (Alt: AT29C010A-70JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT29C010A-70JU
AT29C010A-70JU CAD Models
AT29C010A-70JU Part Data Attributes
|
AT29C010A-70JU
Microchip Technology Inc
Buy Now
|
Compare Parts:
AT29C010A-70JU
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |