-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 64KBIT 120NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT28HC64B-12JU by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8863
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Parallel, Clock Frequency:-, Memory Case Style:Plcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |Microchip AT28HC64B-12JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9300 / $6.3900 | Buy Now |
DISTI #
AT28HC64B-12JU-ND
|
DigiKey | IC EEPROM 64KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
176 In Stock |
|
$6.0976 / $6.6100 | Buy Now |
DISTI #
AT28HC64B-12JU
|
Avnet Americas | EEPROM, 64 Kbit, 8K x 8bit, Parallel, 5 MHz, PLCC, 32 Pins - Rail/Tube (Alt: AT28HC64B-12JU) RoHS: Compliant Min Qty: 128 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.4093 / $5.6000 | Buy Now |
DISTI #
556-AT28HC64B12JU
|
Mouser Electronics | EEPROM 1M 5V SDP - 120NS IND TEMP RoHS: Compliant | 4089 |
|
$5.6000 / $6.4200 | Buy Now |
DISTI #
V36:1790_07151884
|
Arrow Electronics | EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks Date Code: 2346 | Americas - 128 |
|
$7.8624 / $8.0720 | Buy Now |
DISTI #
AT28HC64B-12JU
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
22 Alternates Available |
|
$5.2800 / $6.4200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 32-Pin PLCC - Tube RoHS: Compliant |
320 In Stock |
|
$5.3400 / $5.9700 | Buy Now |
DISTI #
76455264
|
Verical | EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2346 | Americas - 320 |
|
$6.9420 / $7.7610 | Buy Now |
DISTI #
76469031
|
Verical | EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2346 | Americas - 128 |
|
$7.8624 / $8.0720 | Buy Now |
DISTI #
87351037
|
Verical | EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 39 |
|
$7.1059 / $7.5529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28HC64B-12JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC64B-12JU
Microchip Technology Inc
IC EEPROM 64KBIT 120NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT28HC64B-12JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64B-12JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28HC64B-12JU-T | Microchip Technology Inc | $7.5250 | IC EEPROM 64KBIT 120NS 32PLCC | AT28HC64B-12JU vs AT28HC64B-12JU-T |
AT28HC64B-12JJ | Atmel Corporation | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28HC64B-12JU vs AT28HC64B-12JJ |
AT28HC64B-12JIT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC64B-12JU vs AT28HC64B-12JIT/R |
AT28HC64B-12JJT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC64B-12JU vs AT28HC64B-12JJT/R |
AT28HC64B-12JI | Atmel Corporation | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28HC64B-12JU vs AT28HC64B-12JI |
AT28HC64B-12JLT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC64B-12JU vs AT28HC64B-12JLT/R |
AT28HC64B-12JL | Atmel Corporation | Check for Price | EEPROM, 8KX8, 12ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28HC64B-12JU vs AT28HC64B-12JL |
AT28HC64B-12JCT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC64B-12JU vs AT28HC64B-12JCT/R |
The maximum operating temperature range for the AT28HC64B-12JU is -40°C to +85°C.
The AT28HC64B-12JU has a built-in power-on reset (POR) circuit that resets the device when the power supply voltage (VCC) rises above 1.5V. No external POR circuit is required.
The recommended voltage range for the AT28HC64B-12JU is 4.5V to 5.5V.
The AT28HC64B-12JU can be programmed using a variety of programming algorithms and tools, including the Microchip PICkit 3, ICD 3, and MPLAB X IDE.
The data retention period for the AT28HC64B-12JU is a minimum of 100 years at 25°C, and 10 years at 85°C.