Part Details for AT28C64E-15PI by Microchip Technology Inc
Results Overview of AT28C64E-15PI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT28C64E-15PI Information
AT28C64E-15PI by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT28C64E-15PI
AT28C64E-15PI CAD Models
AT28C64E-15PI Part Data Attributes
|
AT28C64E-15PI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C64E-15PI
Microchip Technology Inc
EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.95 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 0.2 ms |
AT28C64E-15PI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AT28C64E-15PI is -40°C to +85°C.
-
Page writes and block erases should be handled using the specific command sequences outlined in the datasheet. It's essential to follow the recommended programming algorithm to ensure data integrity and prevent device damage.
-
The recommended power-up sequence is to apply VCC before VPP, and the recommended power-down sequence is to remove VPP before VCC. This helps prevent unwanted programming or erasure of the device.
-
The device's status can be determined by monitoring the RDY/BUSY output pin, which goes low during a write or erase operation and returns high when the operation is complete.
-
The VPP pin is used to supply the programming voltage for the device. It should be connected to a 12V ± 0.5V power source during programming and erased operations, and can be tied to VCC or left unconnected during read operations.