Part Details for AT27C080-90PI by Atmel Corporation
Results Overview of AT27C080-90PI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27C080-90PI Information
AT27C080-90PI by Atmel Corporation is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT27C080-90PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17 |
|
$13.3348 / $16.2180 | Buy Now |
Part Details for AT27C080-90PI
AT27C080-90PI CAD Models
AT27C080-90PI Part Data Attributes
|
AT27C080-90PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C080-90PI
Atmel Corporation
OTP ROM, 1MX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.05 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27C080-90PI
This table gives cross-reference parts and alternative options found for AT27C080-90PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C080-90PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27C080-90PU | Microchip Technology Inc | $13.1195 | IC OTP 8MBIT 90NS 32DIP | AT27C080-90PI vs AT27C080-90PU |
M27C801-90B1 | STMicroelectronics | Check for Price | 1MX8 OTPROM, 90ns, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | AT27C080-90PI vs M27C801-90B1 |
MX27C8000APC-90 | Macronix International Co Ltd | Check for Price | OTP ROM, 1MX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | AT27C080-90PI vs MX27C8000APC-90 |
AT27C080-90PC | Atmel Corporation | Check for Price | OTP ROM, 1MX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | AT27C080-90PI vs AT27C080-90PC |