Part Details for AT25SL128A-UUE-T by Dialog Semiconductor GmbH
Results Overview of AT25SL128A-UUE-T by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25SL128A-UUE-T Information
AT25SL128A-UUE-T by Dialog Semiconductor GmbH is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT25SL128A-UUE-T
AT25SL128A-UUE-T CAD Models
AT25SL128A-UUE-T Part Data Attributes
|
AT25SL128A-UUE-T
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT25SL128A-UUE-T
Dialog Semiconductor GmbH
Flash, 128MX1, PBGA21,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | WLCSP-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B21 | |
JESD-609 Code | e1 | |
Length | 3.29 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA21,6X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.528 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.027 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 3.022 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT25SL128A-UUE-T
This table gives cross-reference parts and alternative options found for AT25SL128A-UUE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25SL128A-UUE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25SL128A-UUE-T | Renesas Electronics Corporation | Check for Price | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support, WLCSP, 5000/Tape & Reel | AT25SL128A-UUE-T vs AT25SL128A-UUE-T |
AT25SL128A-UUE-T Frequently Asked Questions (FAQ)
-
The AT25SL128A-UUE-T has a minimum of 100,000 erase cycles per sector, and a total of 1,000,000 erase cycles for the entire device.
-
The AT25SL128A-UUE-T has a 256-byte page write buffer. If the buffer overflows, the device will automatically wrap around to the beginning of the page and continue writing data.
-
The WP# (Write Protect) pin is used to prevent writes to the status register and the memory array. When WP# is low, the device is in write-protect mode, and when WP# is high, the device is in normal operation mode.
-
Yes, the AT25SL128A-UUE-T can be used in a multi-master SPI bus system. It has a built-in slave select (SS#) pin that allows it to be selected by a master device.
-
The recommended power-up sequence is to apply VCC first, followed by the clock signal (SCK), and then the chip select (CS#) and other input signals.