Part Details for AT25SF321-SSHD-T by Dialog Semiconductor GmbH
Results Overview of AT25SF321-SSHD-T by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25SF321-SSHD-T Information
AT25SF321-SSHD-T by Dialog Semiconductor GmbH is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT25SF321-SSHD-T
AT25SF321-SSHD-T CAD Models
AT25SF321-SSHD-T Part Data Attributes
AT25SF321-SSHD-T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AT25SF321-SSHD-T is 1.7V to 3.6V.
-
The HOLD pin should be pulled high during power-up and power-down sequences to prevent any unwanted writes or erases.
-
The AT25SF321-SSHD-T supports up to 100,000 erase cycles per sector.
-
Use the AT25SF321-SSHD-T's built-in power-fail detection and brownout detection features to ensure data integrity during power failures or brownouts.
-
The typical programming time for a single byte write operation is around 5ms.