Part Details for AT25SF161B-SSHB-T by Adesto Technologies Corporation
Results Overview of AT25SF161B-SSHB-T by Adesto Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25SF161B-SSHB-T Information
AT25SF161B-SSHB-T by Adesto Technologies Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25SF161B-SSHB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC FLASH 16MBIT SPI/QUAD 8SOIC | 36000 |
|
$0.2503 / $0.3232 | Buy Now |
Part Details for AT25SF161B-SSHB-T
AT25SF161B-SSHB-T CAD Models
AT25SF161B-SSHB-T Part Data Attributes
|
AT25SF161B-SSHB-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25SF161B-SSHB-T
Adesto Technologies Corporation
Flash Memory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies |
Alternate Parts for AT25SF161B-SSHB-T
This table gives cross-reference parts and alternative options found for AT25SF161B-SSHB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25SF161B-SSHB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25SF161B-SSHB-B | Adesto Technologies Corporation | Check for Price | Flash Memory, | AT25SF161B-SSHB-T vs AT25SF161B-SSHB-B |
AT25SF161B-SSHB-T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AT25SF161B-SSHB-T is 1.7V to 3.6V.
-
To handle page write operations, you need to send a write enable command (WREN) followed by a page write command (WRITE) with the desired page address and data. Make sure to follow the datasheet's timing diagrams and protocol requirements.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the entire memory array is write-protected. When it's tied high, the device operates normally.
-
To perform a sector erase, send a write enable command (WREN) followed by a sector erase command (SECTOR ERASE) with the desired sector address. The device will then erase the entire sector.
-
The AT25SF161B-SSHB-T supports up to 100,000 erase cycles per sector.