Part Details for AT25SF161B-SSHB-B by Adesto Technologies Corporation
Results Overview of AT25SF161B-SSHB-B by Adesto Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25SF161B-SSHB-B Information
AT25SF161B-SSHB-B by Adesto Technologies Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT25SF161B-SSHB-B
AT25SF161B-SSHB-B CAD Models
AT25SF161B-SSHB-B Part Data Attributes
|
AT25SF161B-SSHB-B
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25SF161B-SSHB-B
Adesto Technologies Corporation
Flash Memory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies |
Alternate Parts for AT25SF161B-SSHB-B
This table gives cross-reference parts and alternative options found for AT25SF161B-SSHB-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25SF161B-SSHB-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25SF161B-SSHB-B | Renesas Electronics Corporation | Check for Price | 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-N, 98/Tube | AT25SF161B-SSHB-B vs AT25SF161B-SSHB-B |
AT25SF161B-SSHB-B Frequently Asked Questions (FAQ)
-
The AT25SF161B-SSHB-B has a minimum of 100,000 write cycles per sector, and a total of 1,000,000 write cycles for the entire device.
-
The AT25SF161B-SSHB-B has a 256-byte page write buffer. If the buffer overflows, the device will automatically wrap around to the beginning of the page and continue writing.
-
The WP# (Write Protect) pin is used to prevent writes to the status register and the first 256 bytes of the memory array. When WP# is low, these areas are protected from writes.
-
Yes, the AT25SF161B-SSHB-B supports multi-master SPI bus operation. It has a built-in slave select (SS#) pin that allows it to be used in a multi-master environment.
-
The recommended power-up sequence is to apply VCC first, followed by the clock signal (SCK), and then the chip select signal (CS#). This ensures that the device is properly initialized and ready for operation.