Part Details for AT25SF161B-MHB-T by Dialog Semiconductor GmbH
Results Overview of AT25SF161B-MHB-T by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25SF161B-MHB-T Information
AT25SF161B-MHB-T by Dialog Semiconductor GmbH is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT25SF161B-MHB-T
AT25SF161B-MHB-T CAD Models
AT25SF161B-MHB-T Part Data Attributes
|
AT25SF161B-MHB-T
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT25SF161B-MHB-T
Dialog Semiconductor GmbH
Flash, 2MX8, PDSO8, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | UDFN-8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25SF161B-MHB-T
This table gives cross-reference parts and alternative options found for AT25SF161B-MHB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25SF161B-MHB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST26VF016B-80E/SM | Microchip Technology Inc | $2.2950 | EEPROM | AT25SF161B-MHB-T vs SST26VF016B-80E/SM |
AT25SF161B-MHB-T | Adesto Technologies Corporation | Check for Price | Flash Memory, | AT25SF161B-MHB-T vs AT25SF161B-MHB-T |
AT45DB161B-CNL-2.5 | Atmel Corporation | Check for Price | Flash, 16MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | AT25SF161B-MHB-T vs AT45DB161B-CNL-2.5 |
IS25LQ016-JNLE | Integrated Silicon Solution Inc | Check for Price | Flash, 16MX1, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | AT25SF161B-MHB-T vs IS25LQ016-JNLE |
IS25LP016D-RHLE1 | Integrated Silicon Solution Inc | Check for Price | Flash, 2MX8, PBGA24, TFBGA-24 | AT25SF161B-MHB-T vs IS25LP016D-RHLE1 |
IS25LQ016-JLLE | Integrated Silicon Solution Inc | Check for Price | Flash, 16MX1, PDSO8, 8 X 6 MM, LEAD FREE, WSON-8 | AT25SF161B-MHB-T vs IS25LQ016-JLLE |
W25Q16DVSNBP | Winbond Electronics Corp | Check for Price | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, SOIC-8 | AT25SF161B-MHB-T vs W25Q16DVSNBP |
EN25D16-100VI | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 2MX8, PDSO8, VDFN-8 | AT25SF161B-MHB-T vs EN25D16-100VI |
SST26VF016BT-80E/SM70SVAO | Microchip Technology Inc | Check for Price | Flash, 16MX1, PDSO8 | AT25SF161B-MHB-T vs SST26VF016BT-80E/SM70SVAO |
IS25LP016D-JWLE | Integrated Silicon Solution Inc | Check for Price | Flash | AT25SF161B-MHB-T vs IS25LP016D-JWLE |
AT25SF161B-MHB-T Frequently Asked Questions (FAQ)
-
The AT25SF161B-MHB-T has a minimum of 100,000 write cycles per sector, and a total of 1,000,000 write cycles for the entire device.
-
The AT25SF161B-MHB-T uses a page write buffer to handle page write operations. The buffer is 256 bytes, and the device can perform a page write operation in 1.5 ms (typical) or 3.5 ms (maximum).
-
The WP# (Write Protect) pin is used to prevent writes to the status register and the memory array. When the WP# pin is low, the device is in write-protect mode, and when it is high, the device is in normal operation mode.
-
The AT25SF161B-MHB-T has a power-up reset circuit that ensures the device is in a known state after power-up. During power-down, the device automatically goes into a low-power standby mode to conserve power.
-
The AT25SF161B-MHB-T has a maximum clock frequency of 50 MHz.