Part Details for AT25SF161-MHD-T by Renesas Electronics Corporation
Results Overview of AT25SF161-MHD-T by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25SF161-MHD-T Information
AT25SF161-MHD-T by Renesas Electronics Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25SF161-MHD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3393
|
Newark | 16 Mbit, 3.0V (2.5V To 3.6V), -40C To 85C, Dfn 5X6 (Tape & Reel), Single, Dual, Quad Spi Nor Flash Rohs Compliant: Yes |Renesas AT25SF161-MHD-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT25SF161-MHD-T
|
Avnet Silica | 8UDFN 5X6X06 IND TEMP 25V TR (Alt: AT25SF161-MHD-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT25SF161-MHD-T
AT25SF161-MHD-T CAD Models
AT25SF161-MHD-T Part Data Attributes
|
AT25SF161-MHD-T
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
AT25SF161-MHD-T
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |