Part Details for AT25SF041B-SSHD-T by Dialog Semiconductor GmbH
Results Overview of AT25SF041B-SSHD-T by Dialog Semiconductor GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25SF041B-SSHD-T Information
AT25SF041B-SSHD-T by Dialog Semiconductor GmbH is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25SF041B-SSHD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 22968 |
|
RFQ |
Part Details for AT25SF041B-SSHD-T
AT25SF041B-SSHD-T CAD Models
AT25SF041B-SSHD-T Part Data Attributes
|
AT25SF041B-SSHD-T
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT25SF041B-SSHD-T
Dialog Semiconductor GmbH
Flash, 4MX1, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.0185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
AT25SF041B-SSHD-T Frequently Asked Questions (FAQ)
-
The AT25SF041B-SSHD-T has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT25SF041B-SSHD-T has a built-in power-on reset circuit that ensures the device is in a known state after power-up. The device will reset its internal state and output a high-impedance state on the I/O pins during power-up.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in a write-protected state, and any attempt to write to the device will be ignored.
-
Yes, the AT25SF041B-SSHD-T can be used in a multi-master SPI bus configuration. The device has a built-in slave select input (SS) that allows it to be used in a multi-master environment.
-
The maximum clock frequency for the AT25SF041B-SSHD-T is 20 MHz.