Part Details for AT25M02-SSHD-T by Microchip Technology Inc
Results Overview of AT25M02-SSHD-T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25M02-SSHD-T Information
AT25M02-SSHD-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25M02-SSHD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2723
|
Newark | 2.5-5.5V, 5Mhz, Ind Tmp, 8-Soic-N 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT25M02-SSHD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 | Buy Now |
DISTI #
AT25M02-SSHD-T
|
Avnet Americas | EEPROM serial - Tape and Reel (Alt: AT25M02-SSHD-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8720 / $1.9110 | Buy Now |
DISTI #
579-AT25M02-SSHD-T
|
Mouser Electronics | EEPROM 2.5-5.5V, 5MHz, Ind Tmp, 8-SOIC-N RoHS: Compliant | 1894 |
|
$3.6000 / $3.9300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 2Mbit (256K x 8) - 3.3V/5V - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
3390 In Stock |
|
$3.4500 / $10.5900 | Buy Now |
DISTI #
76471516
|
Verical | EEPROM Serial-SPI 2M-bit 256K x 8 3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2401 | Americas - 3390 |
|
$6.7210 / $13.7670 | Buy Now |
|
NAC | 2.5-5.5V, 5MHz, Ind Tmp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.3200 / $4.0000 | Buy Now |
DISTI #
AT25M02-SSHD-T
|
Avnet Silica | EEPROM serial (Alt: AT25M02-SSHD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT25M02-SSHD-T
|
EBV Elektronik | EEPROM serial (Alt: AT25M02-SSHD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-SPI - 2Mbit (256K x 8) - 3.3V/5V - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
3390 In Stock |
|
$3.4500 / $10.5900 | Buy Now |
Part Details for AT25M02-SSHD-T
AT25M02-SSHD-T CAD Models
AT25M02-SSHD-T Part Data Attributes
|
AT25M02-SSHD-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25M02-SSHD-T
Microchip Technology Inc
IC EEPROM 2MBIT 5MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT25M02-SSHD-T
This table gives cross-reference parts and alternative options found for AT25M02-SSHD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25M02-SSHD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25M02-SSHD-B | Microchip Technology Inc | $3.7931 | IC EEPROM 2MBIT 5MHZ 8SOIC | AT25M02-SSHD-T vs AT25M02-SSHD-B |
AT25M02-SSHM-T | Microchip Technology Inc | $4.3800 | IC EEPROM 2MBIT 5MHZ 8SOIC | AT25M02-SSHD-T vs AT25M02-SSHM-T |
AT25M02-SSHD-T Frequently Asked Questions (FAQ)
-
The AT25M02-SSHD-T has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To handle page write buffer overflow, you can use the 'Ready/Busy' pin to monitor the device's status. When the buffer is full, the device will set the 'Ready/Busy' pin low, indicating that it is busy writing data. You can then wait until the pin goes high again before sending more data.
-
The recommended power-up sequence is to apply VCC first, followed by the clock signal (SCK). This ensures that the device is properly initialized and ready for operation.
-
The AT25M02-SSHD-T has a built-in data retention feature that retains data for a minimum of 20 years at 25°C. To ensure data retention, make sure to follow the recommended storage conditions and avoid exposing the device to extreme temperatures or humidity.
-
The maximum clock frequency for the AT25M02-SSHD-T is 20 MHz. Operating the device above this frequency may result in unreliable operation or damage to the device.