Part Details for AT25M02-SSHD-B by Atmel Corporation
Results Overview of AT25M02-SSHD-B by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25M02-SSHD-B Information
AT25M02-SSHD-B by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT25M02-SSHD-B
AT25M02-SSHD-B CAD Models
AT25M02-SSHD-B Part Data Attributes
|
AT25M02-SSHD-B
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25M02-SSHD-B
Atmel Corporation
EEPROM, 256KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
AT25M02-SSHD-B Frequently Asked Questions (FAQ)
-
The AT25M02-SSHD-B has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To handle page write buffer underrun errors, ensure that the write buffer is fully loaded before initiating a page write operation. Also, use the status register to check for errors and retry the write operation if necessary.
-
The recommended power-up sequence is to apply VCC first, followed by the clock signal (SCK), and then the chip select signal (CS). This ensures proper initialization of the device.
-
Yes, the AT25M02-SSHD-B can be used in a multi-master SPI bus configuration, but ensure that each master device has its own chip select signal and that the bus is properly arbitrated to avoid conflicts.
-
To ensure data retention and endurance, follow the recommended usage guidelines, such as limiting the number of write cycles, using wear leveling techniques, and implementing error correction mechanisms.