-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, DFN, 570/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25DF321A-MH-Y by Renesas Electronics Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25DF321A-MH-Y
|
Avnet Silica | Flash SerialSPI 33V 32Mbit 4M x 8bit 5ns 8Pin UDFN EP Bulk (Alt: AT25DF321A-MH-Y) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | EEPROM ROHS | 10 |
|
$3.5922 / $3.7823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF321A-MH-Y
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF321A-MH-Y
Renesas Electronics Corporation
32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, DFN, 570/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF321A-MH-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF321A-MH-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25DF321A-MH-T | Renesas Electronics Corporation | $2.0998 | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, DFN, 6000/Tape & Reel | AT25DF321A-MH-Y vs AT25DF321A-MH-T |
AT25DF321A-MH-T | Dialog Semiconductor GmbH | Check for Price | Flash, 4MX8, PDSO8, UDFN-8 | AT25DF321A-MH-Y vs AT25DF321A-MH-T |
The AT25DF321A-MH-Y has a maximum of 100,000 erase cycles per sector, and 1,000,000 program/erase cycles per device.
The AT25DF321A-MH-Y uses a page write buffer to handle page write operations. The buffer is 256 bytes, and the device can perform a page write operation in 1.4 ms (typical).
The WP# (Write Protect) pin is used to prevent write operations to the status register and the memory array. When the WP# pin is low, the device is in write-protect mode, and when it is high, the device is in normal operation mode.
The AT25DF321A-MH-Y has a built-in power-on reset circuit that resets the device to its default state when the power supply voltage (VCC) rises above the minimum operating voltage (VCC(min)).
The recommended operating voltage range for the AT25DF321A-MH-Y is 2.7V to 3.6V.