-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8Mbit 2.7V Minimum SPI Serial Flash Memory, SOIC-W, 90/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25DF081A-SH-B by Renesas Electronics Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3271
|
Newark | Flash Memory, 8Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:-, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Clock Frequency Max:100Mhz, Access Time:-, Supply Voltage Min:2.7V, Msl:- Rohs Compliant: Yes |Renesas AT25DF081A-SH-B RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AT25DF081A-SH-BAD-ND
|
DigiKey | IC FLASH 8MBIT SPI 100MHZ 8SOIC Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
AT25DF081A-SHB
|
TME | IC: FLASH memory, 8MbFLASH, 100MHz, 2.7÷3.6V, SO8-W, serial, tube Min Qty: 1 | 0 |
|
$1.2300 / $1.6300 | RFQ |
DISTI #
AT25DF081A-SH-B
|
Avnet Asia | Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8-Pin SOIC EIAJ Bulk (Alt: AT25DF081A-SH-B) RoHS: Compliant Min Qty: 2250 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.9294 / $1.0395 | Buy Now |
DISTI #
AT25DF081A-SH-B
|
Avnet Silica | Flash SerialSPI 33V 8Mbit 1M x 8bit 8Pin SOIC EIAJ Bulk (Alt: AT25DF081A-SH-B) RoHS: Compliant Min Qty: 4500 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF081A-SH-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF081A-SH-B
Renesas Electronics Corporation
8Mbit 2.7V Minimum SPI Serial Flash Memory, SOIC-W, 90/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-W | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF081A-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF081A-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25DF081A-SH-B | Adesto Technologies Corporation | Check for Price | Flash, 8MX1, PDSO8, SOIC-8 | AT25DF081A-SH-B vs AT25DF081A-SH-B |
The AT25DF081A-SH-B has a maximum of 100,000 erase cycles per sector, and a total of 1,000,000 erase cycles for the entire device.
The AT25DF081A-SH-B has a 256-byte page write buffer. If the buffer overflows, the device will automatically wrap around to the beginning of the page and continue writing data.
The recommended method is to poll the Write-In-Progress (WIP) bit in the Status Register (SR) until it is cleared, indicating that the write operation is complete.
Yes, the AT25DF081A-SH-B supports multi-master operation, but it requires external circuitry to handle bus arbitration and collision detection.
The minimum clock frequency required for the AT25DF081A-SH-B is 100 kHz, but it can operate up to 20 MHz.