Part Details for AT25DF081A-MH-Y by Adesto Technologies Corporation
Results Overview of AT25DF081A-MH-Y by Adesto Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25DF081A-MH-Y Information
AT25DF081A-MH-Y by Adesto Technologies Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT25DF081A-MH-Y
AT25DF081A-MH-Y CAD Models
AT25DF081A-MH-Y Part Data Attributes
|
AT25DF081A-MH-Y
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF081A-MH-Y
Adesto Technologies Corporation
Flash, 8MX1, PDSO8, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | SON | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25DF081A-MH-Y
This table gives cross-reference parts and alternative options found for AT25DF081A-MH-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF081A-MH-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25DF081A-MH-Y | Renesas Electronics Corporation | $1.9496 | 8Mbit 2.7V Minimum SPI Serial Flash Memory, DFN, 570/Tray | AT25DF081A-MH-Y vs AT25DF081A-MH-Y |
AT25DF081A-MH-T | Adesto Technologies Corporation | Check for Price | Flash, 8MX1, PDSO8, UDFN-8 | AT25DF081A-MH-Y vs AT25DF081A-MH-T |
AT25DF081A-MH-T | Renesas Electronics Corporation | Check for Price | 8Mbit 2.7V Minimum SPI Serial Flash Memory, DFN, 6000/Tape & Reel | AT25DF081A-MH-Y vs AT25DF081A-MH-T |
AT25DF081A-MH-Y | Dialog Semiconductor GmbH | Check for Price | Flash, 8MX1, PDSO8, | AT25DF081A-MH-Y vs AT25DF081A-MH-Y |
AT25DF081A-MH-Y Frequently Asked Questions (FAQ)
-
The AT25DF081A-MH-Y supports up to 100,000 erase cycles.
-
The AT25DF081A-MH-Y uses a page write buffer to handle page write operations. The buffer is 128 bytes long, and the device can perform a page write operation in 1.5 ms (typical).
-
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When the WP# pin is low, the entire memory array is protected from writes.
-
The AT25DF081A-MH-Y has a built-in power-on reset circuit that ensures the device is in a known state after power-up. The device also has a brown-out detector that resets the device if the supply voltage drops below a certain threshold.
-
The AT25DF081A-MH-Y operates over a temperature range of -40°C to +85°C.