Part Details for AT25DF041A-SSH-T by Atmel Corporation
Results Overview of AT25DF041A-SSH-T by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25DF041A-SSH-T Information
AT25DF041A-SSH-T by Atmel Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25DF041A-SSH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4M X 1 FLASH 2.7V PROM, PDSO8 | 549 |
|
$5.1953 / $10.3905 | Buy Now |
|
Quest Components | 4M X 1 FLASH 2.7V PROM, PDSO8 | 25 |
|
$6.9270 / $10.3905 | Buy Now |
Part Details for AT25DF041A-SSH-T
AT25DF041A-SSH-T CAD Models
AT25DF041A-SSH-T Part Data Attributes
|
AT25DF041A-SSH-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF041A-SSH-T
Atmel Corporation
Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
AT25DF041A-SSH-T Frequently Asked Questions (FAQ)
-
The AT25DF041A-SSH-T has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To handle page write buffer overflow, you can use the 'Page Write Buffer Overflow' flag (PWBO) in the Status Register. When PWBO is set, it indicates that the page write buffer has overflowed, and you need to re-initialize the write operation.
-
The 'Hold' pin is used to pause the serial communication between the microcontroller and the AT25DF041A-SSH-T. When the 'Hold' pin is asserted, the serial communication is paused, and the device enters a low-power state.
-
To implement data retention, you need to ensure that the device is powered down correctly. The AT25DF041A-SSH-T has a built-in data retention mechanism that retains data for a minimum of 20 years at 25°C. However, you need to follow the recommended power-down sequence to ensure data retention.
-
The recommended clock frequency for the AT25DF041A-SSH-T is up to 20 MHz. However, the actual clock frequency may vary depending on the specific application and operating conditions.