Part Details for AT25DF011-SSHN-T by Adesto Technologies Corporation
Results Overview of AT25DF011-SSHN-T by Adesto Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25DF011-SSHN-T Information
AT25DF011-SSHN-T by Adesto Technologies Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT25DF011-SSHN-T
AT25DF011-SSHN-T CAD Models
AT25DF011-SSHN-T Part Data Attributes
|
AT25DF011-SSHN-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF011-SSHN-T
Adesto Technologies Corporation
Flash, 1MX1, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm |
Alternate Parts for AT25DF011-SSHN-T
This table gives cross-reference parts and alternative options found for AT25DF011-SSHN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF011-SSHN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25DF011-SSHN-B | Dialog Semiconductor GmbH | Check for Price | Flash, 1MX1, PDSO8, | AT25DF011-SSHN-T vs AT25DF011-SSHN-B |
AT25DF011-SSHN-T Frequently Asked Questions (FAQ)
-
The AT25DF011-SSHN-T has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT25DF011-SSHN-T uses a page write buffer to handle page writes. The device can write up to 256 bytes of data in a single page write operation.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in a write-protected state, and any write operations will be ignored.
-
Yes, the AT25DF011-SSHN-T can be used in a multi-master SPI bus configuration. However, it is recommended to use a unique chip select signal for each device to avoid bus contention.
-
The recommended operating voltage range for the AT25DF011-SSHN-T is 1.7V to 3.6V. Operating the device outside of this range may affect its performance and reliability.