Part Details for AT25640B-XHL-B by Microchip Technology Inc
Results Overview of AT25640B-XHL-B by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25640B-XHL-B Information
AT25640B-XHL-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25640B-XHL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6332
|
Newark | Serial Eeprom, 64Kbit, 5Mhz, Tssop-8, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:20Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Microchip AT25640B-XHL-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
AT25640B-XHL-B-ND
|
DigiKey | IC EEPROM 64KBIT SPI 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
545 In Stock |
|
$0.5665 / $0.6100 | Buy Now |
DISTI #
AT25640B-XHL-B
|
Avnet Americas | EEPROM, 64 Kbit, 8K x 8bit, SPI, 5 MHz, TSSOP, 8 Pins - Rail/Tube (Alt: AT25640B-XHL-B) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.2371 / $0.2787 | Buy Now |
DISTI #
556-AT25640B-XHL-B
|
Mouser Electronics | EEPROM 64K Density SPI 8,192 x 8 Organ RoHS: Compliant | 591 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
V99:2348_07487805
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2301 | Americas - 93 |
|
$0.5162 / $0.5430 | Buy Now |
DISTI #
V36:1790_07487805
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Date Code: 2334 | Americas - 32 |
|
$0.4900 | Buy Now |
DISTI #
AT25640B-XHL-B
|
Microchip Technology Inc | 64 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk, 85C Industrial, TSSOP, Projected EOL: 2039-11-01 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
493 Alternates Available |
|
$0.4800 / $0.5900 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 64Kbit (8K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant |
1000 In Stock 400 Factory Stock |
|
$0.4899 / $0.6060 | Buy Now |
DISTI #
82771922
|
Verical | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2346 | Americas - 1000 |
|
$0.6665 / $0.7881 | Buy Now |
DISTI #
70323035
|
Verical | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2301 | Americas - 93 |
|
$0.5430 | Buy Now |
Part Details for AT25640B-XHL-B
AT25640B-XHL-B CAD Models
AT25640B-XHL-B Part Data Attributes
|
AT25640B-XHL-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25640B-XHL-B
Microchip Technology Inc
IC EEPROM 64KBIT 20MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 32 words | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25640B-XHL-B
This table gives cross-reference parts and alternative options found for AT25640B-XHL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25640B-XHL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25640B-SSHL-T-537 | Microchip Technology Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | AT25640B-XHL-B vs AT25640B-SSHL-T-537 |
AT25640B-MAPDGV-T | Microchip Technology Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | AT25640B-XHL-B vs AT25640B-MAPDGV-T |
AT25640B-W-11 | Microchip Technology Inc | Check for Price | EEPROM, 8KX8, Serial | AT25640B-XHL-B vs AT25640B-W-11 |
AT25640B-SSHL-B-899 | Microchip Technology Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | AT25640B-XHL-B vs AT25640B-SSHL-B-899 |
AT25640BY6-YH-T | Microchip Technology Inc | Check for Price | EEPROM, 4KX8, Serial | AT25640B-XHL-B vs AT25640BY6-YH-T |
AT25640B-SSHL-T-899 | Microchip Technology Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | AT25640B-XHL-B vs AT25640B-SSHL-T-899 |
AT25640B-XHL-B Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AT25640B-XHL-B is 2.7V to 5.5V.
-
The POR circuitry in the AT25640B-XHL-B is self-contained and does not require any external components. It is recommended to follow the power-up sequence outlined in the datasheet to ensure proper device operation.
-
The internal oscillator in the AT25640B-XHL-B is used to generate the clock signal for the device. It can be used as a standalone oscillator or as a clock source for the device's peripherals.
-
To configure the AT25640B-XHL-B for low-power operation, use the power-down mode (PD) and idle mode (IDLE) instructions to reduce power consumption. Additionally, disable any unused peripherals and adjust the clock frequency to minimize power consumption.
-
The maximum clock frequency supported by the AT25640B-XHL-B is 20 MHz.