Part Details for AT25640AN-10SQ-2.7 by Atmel Corporation
Results Overview of AT25640AN-10SQ-2.7 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25640AN-10SQ-2.7 Information
AT25640AN-10SQ-2.7 by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT25640AN-10SQ-2.7
AT25640AN-10SQ-2.7 CAD Models
AT25640AN-10SQ-2.7 Part Data Attributes
|
AT25640AN-10SQ-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25640AN-10SQ-2.7
Atmel Corporation
EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000007 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25640AN-10SQ-2.7
This table gives cross-reference parts and alternative options found for AT25640AN-10SQ-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25640AN-10SQ-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25640AN-10SE-2.7 | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | AT25640AN-10SQ-2.7 vs AT25640AN-10SE-2.7 |
FTE25C64SHT | Force Technologies Ltd | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 | AT25640AN-10SQ-2.7 vs FTE25C64SHT |
AT25640N-10SE-2.7 | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | AT25640AN-10SQ-2.7 vs AT25640N-10SE-2.7 |
AT25640N-10SI-2.7 | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | AT25640AN-10SQ-2.7 vs AT25640N-10SI-2.7 |
FTE25C64SM | Force Technologies Ltd | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | AT25640AN-10SQ-2.7 vs FTE25C64SM |
AT25640N-10SJ-2.7 | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | AT25640AN-10SQ-2.7 vs AT25640N-10SJ-2.7 |
AT25640N-10SC-2.7T/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | AT25640AN-10SQ-2.7 vs AT25640N-10SC-2.7T/R |
AT25640N-10SI-2.7T/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | AT25640AN-10SQ-2.7 vs AT25640N-10SI-2.7T/R |
AT25640N-10SA-2.7C | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | AT25640AN-10SQ-2.7 vs AT25640N-10SA-2.7C |
FTE25C64SET | Force Technologies Ltd | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 | AT25640AN-10SQ-2.7 vs FTE25C64SET |
AT25640AN-10SQ-2.7 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for AT25640AN-10SQ-2.7 is -65°C to +150°C.
-
Yes, but it's recommended to follow the moisture sensitivity level (MSL) guidelines to prevent damage. The device is classified as MSL3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.
-
The maximum operating frequency for AT25640AN-10SQ-2.7 is 10 MHz.
-
No, AT25640AN-10SQ-2.7 is not compatible with 5V systems. It operates at a maximum voltage of 3.6V.
-
No, AT25640AN-10SQ-2.7 is not designed to operate in radiation-intensive environments. It does not have any radiation-hardened features.