Part Details for AT25128AN-10SU-2.7 by Microchip Technology Inc
Results Overview of AT25128AN-10SU-2.7 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25128AN-10SU-2.7 Information
AT25128AN-10SU-2.7 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT25128AN-10SU-2.7
AT25128AN-10SU-2.7 CAD Models
AT25128AN-10SU-2.7 Part Data Attributes
|
AT25128AN-10SU-2.7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25128AN-10SU-2.7
Microchip Technology Inc
EEPROM, 16KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 10MHZ AT 2.7MIN SUPPLY | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 64 words | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25128AN-10SU-2.7
This table gives cross-reference parts and alternative options found for AT25128AN-10SU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25128AN-10SU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25128AN-10SI-2.7 | Atmel Corporation | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | AT25128AN-10SU-2.7 vs AT25128AN-10SI-2.7 |
AT25128AN-10SU-2.7 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AT25128AN-10SU-2.7 is -40°C to +85°C.
-
The POR circuitry in the AT25128AN-10SU-2.7 is designed to reset the device during power-up. To handle it, ensure that the power supply voltage rises monotonically and reaches the minimum operating voltage (VCC) before accessing the device.
-
The recommended clock frequency for the AT25128AN-10SU-2.7 is up to 10 MHz, but it can operate at frequencies up to 20 MHz with some limitations.
-
To implement a reliable write operation, ensure that the write cycle is completed within the specified time (tWC) and that the device is not accessed during the write cycle.
-
The WP pin is used to enable or disable the write protection feature in the AT25128AN-10SU-2.7. When WP is low, the device is in write-protect mode, and when WP is high, the device is in normal operation mode.