Part Details for AT25128A-10TU-2.7 by Atmel Corporation
Results Overview of AT25128A-10TU-2.7 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25128A-10TU-2.7 Information
AT25128A-10TU-2.7 by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25128A-10TU-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8 | 10 |
|
Buy Now |
Part Details for AT25128A-10TU-2.7
AT25128A-10TU-2.7 CAD Models
AT25128A-10TU-2.7 Part Data Attributes
|
AT25128A-10TU-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25128A-10TU-2.7
Atmel Corporation
EEPROM, 16KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25128A-10TU-2.7
This table gives cross-reference parts and alternative options found for AT25128A-10TU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25128A-10TU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25128AU2-10UU-2.7 | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, PBGA8 | AT25128A-10TU-2.7 vs AT25128AU2-10UU-2.7 |
AT25128A-10TI-2.7 | Atmel Corporation | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | AT25128A-10TU-2.7 vs AT25128A-10TI-2.7 |
AT25128A-10TU-2.7 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AT25128A-10TU-2.7 is -40°C to +85°C.
-
The AT25128A-10TU-2.7 has an internal POR circuit that resets the device during power-up. No external POR circuit is required, but it's recommended to add a capacitor between the VCC and GND pins to filter out noise and ensure a clean power-up sequence.
-
The recommended clock frequency for the AT25128A-10TU-2.7 is up to 10 MHz, but it can operate at frequencies up to 20 MHz with some limitations on the operating voltage and temperature range.
-
To implement a reliable write operation, ensure that the write cycle is completed within the specified time (typically 5 ms), and that the device is not accessed during the write cycle. Also, use the correct write protocol and ensure that the device is properly powered and clocked.
-
The WP pin is used to enable or disable the write protection feature. When the WP pin is tied to GND, the device is in write-protect mode, and any attempt to write to the device will be ignored. When the WP pin is tied to VCC, the device is in normal operation mode, and write operations are allowed.