Part Details for AT24MAC602-XHM-B by Microchip Technology Inc
Results Overview of AT24MAC602-XHM-B by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24MAC602-XHM-B Information
AT24MAC602-XHM-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24MAC602-XHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0619
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT24MAC602-XHM-B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3820 | Buy Now |
DISTI #
AT24MAC602-XHM-B-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP Min Qty: 1000 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3708 | Buy Now |
DISTI #
AT24MAC602-XHM-B
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256x8 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24MAC602-XHM-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
556-AT24MAC602-XHM-B
|
Mouser Electronics | EEPROM MAC-64 SEEPROM 2K I2C1MHz 8-TSSOP RoHS: Compliant | 196 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
AT24MAC602-XHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-TSSOP, TSSOP, Projected EOL: 2039-01-06 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube | 31400 |
|
$0.3060 / $0.4100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 31400 Factory Stock |
|
$0.3266 / $0.4030 | Buy Now |
DISTI #
AT24MAC602-XHM-B
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 1MHz, TSSOP8 Min Qty: 3 | 0 |
|
$0.3700 / $0.4600 | RFQ |
|
NAC | 1MHz, Ind Temp, 8-TSSOP - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3400 / $0.4200 | Buy Now |
DISTI #
AT24MAC602-XHM-B
|
Avnet Silica | EEPROM SerialI2C 2Kbit 256x8 25V33V5V 8Pin TSSOP Bulk (Alt: AT24MAC602-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT24MAC602-XHM-B
|
EBV Elektronik | EEPROM SerialI2C 2Kbit 256x8 25V33V5V 8Pin TSSOP Bulk (Alt: AT24MAC602-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT24MAC602-XHM-B
AT24MAC602-XHM-B CAD Models
AT24MAC602-XHM-B Part Data Attributes
|
AT24MAC602-XHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24MAC602-XHM-B
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT24MAC602-XHM-B
This table gives cross-reference parts and alternative options found for AT24MAC602-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24MAC602-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24MAC402-XHM-B | Microchip Technology Inc | $0.4059 | IC EEPROM 2KBIT 1MHZ 8TSSOP | AT24MAC602-XHM-B vs AT24MAC402-XHM-B |
AT24MAC402-XHM-T | Microchip Technology Inc | $0.5345 | IC EEPROM 2KBIT 1MHZ 8TSSOP | AT24MAC602-XHM-B vs AT24MAC402-XHM-T |
AT24MAC602-XHM-B Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT24MAC602-XHM-B is 1 MHz.
-
No, the AT24MAC602-XHM-B is a 3.3V device and is not compatible with 5V systems. Applying 5V to the device can cause damage or malfunction.
-
To ensure data integrity during power-up and power-down cycles, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is properly initialized and that the power supply is stable before accessing the device.
-
The AT24MAC602-XHM-B is rated for operation up to 125°C, but it is recommended to derate the device's performance and reliability at high temperatures. Consult the datasheet for specific temperature-related specifications and guidelines.
-
To handle bus contention and arbitration in a multi-master system, it is recommended to use a bus arbiter or a master/slave protocol to ensure that only one master device accesses the bus at a time. The AT24MAC602-XHM-B has built-in arbitration logic to help resolve bus contention.