-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 2KBIT 1MHZ SOT23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24MAC602-STUM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8051
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT24MAC602-STUM-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
AT24MAC602-STUM-TCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25884 In Stock |
|
$0.3800 / $0.4400 | Buy Now |
DISTI #
AT24MAC602-STUM-T
|
Avnet Americas | 2-Kbit Serial EEPROM - Tape and Reel (Alt: AT24MAC602-STUM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3502 / $0.3625 | Buy Now |
DISTI #
556-AT24MAC602-STUMT
|
Mouser Electronics | EEPROM SERIAL EEPROM, 2K 2-WIRE-5 SOT23 RoHS: Not Compliant | 3697 |
|
$0.3800 / $0.4200 | Buy Now |
DISTI #
V72:2272_07157342
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2209 Container: Cut Strips | Americas - 3076 |
|
$0.3719 / $0.4161 | Buy Now |
DISTI #
AT24MAC602-STUM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 5-SOT23, TSOT, Projected EOL: 2039-11-15 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
3550 Alternates Available |
|
$0.3060 / $0.4200 | Buy Now |
|
Onlinecomponents.com | AT24MAC602 Series 2 Kb (256 x 8) 1.7 V 1 MHz I2C Serial EEPROM - SOT-23-5 RoHS: Compliant |
5000 In Stock 30000 Factory Stock |
|
$0.3422 / $0.3919 | Buy Now |
DISTI #
66435919
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2249 | Americas - 5000 |
|
$0.4319 / $0.4611 | Buy Now |
DISTI #
66401435
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2209 | Americas - 3076 |
|
$0.3719 / $0.4098 | Buy Now |
|
NAC | 1.7-5.5V, 1MHz, Ind Temp, 5-SOT23 - Package: 5 TSOT 1.6x2.9x1.1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3600 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24MAC602-STUM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24MAC602-STUM-T
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
The maximum clock frequency for the I2C interface is 400 kHz.
Use the built-in power-on reset (POR) and brown-out detector (BOD) to ensure data integrity. Also, use the page write buffer to minimize the number of writes to the EEPROM.
The recommended write endurance is 1 million cycles per page, with a minimum of 100,000 cycles guaranteed.
Use the page write buffer to handle page boundary crossings. The device will automatically wrap around to the beginning of the page if a write crosses a page boundary.
The WP pin is used to prevent accidental writes to the EEPROM. When the WP pin is tied low, the EEPROM is write-protected.