Part Details for AT24HC04B-TH-B by Microchip Technology Inc
Results Overview of AT24HC04B-TH-B by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24HC04B-TH-B Information
AT24HC04B-TH-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24HC04B-TH-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24HC04B-TH-B-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
783 In Stock |
|
$0.2832 / $0.3100 | Buy Now |
DISTI #
AT24HC04B-TH-B
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24HC04B-TH-B) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2160 / $0.2205 | Buy Now |
DISTI #
556-AT24HC04B-TH-B
|
Mouser Electronics | EEPROM PB/HALO FREE, 1.8V RoHS: Compliant | 1745 |
|
$0.2750 / $0.3000 | Buy Now |
DISTI #
V36:1790_07456837
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2438 | Americas - 700 |
|
$0.2744 | Buy Now |
DISTI #
VBF:5286_07456837
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 1926 | Americas - 54 |
|
$0.2756 | Buy Now |
DISTI #
AT24HC04B-TH-B
|
Microchip Technology Inc | 1.8-5.5V, 1MHz, Ind Temp, 8-TSSOP, TSSOP, Projected EOL: 2039-02-14 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube | 36300 |
|
$0.2250 / $0.3000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-2Wire - 4Kbit (512 x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant | 36300 Factory Stock |
|
$0.2661 / $0.3284 | Buy Now |
|
Bristol Electronics | 3200 |
|
RFQ | ||
|
Quest Components | 2560 |
|
$0.3150 / $0.9000 | Buy Now | |
DISTI #
AT24HC04B-TH-B
|
TME | IC: EEPROM memory, 4kbEEPROM, I2C, 512x8bit, 1.8÷5.5V, 1MHz, TSSOP8 Min Qty: 3 | 0 |
|
$0.3100 / $0.3700 | RFQ |
Part Details for AT24HC04B-TH-B
AT24HC04B-TH-B CAD Models
AT24HC04B-TH-B Part Data Attributes
|
AT24HC04B-TH-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24HC04B-TH-B
Microchip Technology Inc
IC EEPROM 4KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.8V TO 5.5V @ 0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000018 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24HC04B-TH-B
This table gives cross-reference parts and alternative options found for AT24HC04B-TH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24HC04B-TH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24HC04B-TH-B | Atmel Corporation | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | AT24HC04B-TH-B vs AT24HC04B-TH-B |
AT24HC04B-TH-T | Atmel Corporation | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | AT24HC04B-TH-B vs AT24HC04B-TH-T |
AT24HC04B-TH-T | Microchip Technology Inc | Check for Price | IC EEPROM 4KBIT 1MHZ 8TSSOP | AT24HC04B-TH-B vs AT24HC04B-TH-T |
AT24HC04B-TH-B Frequently Asked Questions (FAQ)
-
The AT24HC04B-TH-B has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT24HC04B-TH-B uses a page write buffer to handle page writes. The device can perform page writes of up to 16 bytes. For block writes, the device can perform writes of up to 128 bytes. It's recommended to use the page write buffer to minimize the number of write cycles.
-
The recommended voltage range for the AT24HC04B-TH-B is 1.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The AT24HC04B-TH-B has a built-in power-on reset circuit that resets the device during power-up. During power-down, the device enters a low-power standby mode to minimize power consumption.
-
The maximum clock frequency for the AT24HC04B-TH-B is 400 kHz. Operating the device at a higher clock frequency may affect its performance and reliability.